CNY117-4X007T

Vishay Semiconductors
782-CNY117-4X007T

CNY117-4X007T

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out Single CTR 160-320%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 478

Stock:

478 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.87 $0.87
$0.568 $5.68
$0.373 $37.30
$0.354 $177.00
Full Reel (Order in multiples of 1000)
$0.279 $279.00
$0.261 $522.00
$0.254 $2,540.00
$0.249 $6,225.00
50,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SMD-6
1 Channel
5000 Vrms
NPN Phototransistor
160 %
320 %
60 mA
1.65 V
70 V
50 mA
400 mV
2 us
2 us
6 V
150 mW
- 55 C
+ 110 C
CNY
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 160 %
Height: 3.81 mm
Length: 8.7 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 0.023877 oz
                    
CLASSIFICATION OF CHANGE: Assembly Site / Direct Materials
(Major) / Marking / Molding/Coating / Shipping Packing
Materials / Test Site / Wafer/ Chip / Pellet Layout/ Design

REASON FOR CHANGE: Transferring assembly & test of selected 4
pin & 6 pin couplers with transistor output from Malaysia to
a Contract Manufacturer in China will free up production
capacity in Malaysian factory and shorten leadtimes.

EXPECTED INFLUENCE ON QUALITY RELIABILITY/PERFORMANCE: Product
characterization shows nochange in performance. Products
from the Contract Manufacturer have passed all qualification
tests. Necessary steps have been taken to ensure continued
supply of products.


Please contact a Mouser Technical Sales Representative for
further assistance.


5-0812-39

USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Techspray 1672-10S
Chemicals Freezer,10oz aerosol