BZG04-18-HM3-08

Vishay Semiconductors
78-BZG04-18-HM3-08

BZG04-18-HM3-08

Mfr.:

Description:
Zener Diodes Uni-direc 300W Pppm SMA (DO-214AC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,661

Stock:

5,661 Can Ship Immediately

Factory Lead-Time:

64 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 6000)
Cut Tape
MouseReelā„¢ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReelā„¢
$0.60 $0.60
$0.52 $5.20
$0.389 $38.90
$0.305 $152.50
$0.236 $236.00
$0.215 $537.50
Full Reel (Order in multiples of 6000)
$0.201 $1,206.00
$0.195 $2,340.00
† $7.00 MouseReelā„¢ fee will be added and calculated in your shopping cart. All MouseReelā„¢ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Zener Diodes
RoHS:  Details
SMD/SMT
DO-214AC-2
22 V
-
3 W
5 uA
-
- 65 C
+ 150 C
Single
25 mA
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Height: 2.3 mm
Ir - Maximum Reverse Leakage Current: 5 uA
Length: 5.5 mm
Product Type: Zener Diodes
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Voltage Temperature Coefficient: 0.06 %/K
Width: 2.8 mm
Unit Weight: 0.002575 oz

USHTS:
8541100050
CNHTS:
8541100000
CAHTS:
8541100030
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

BZGx Zener Diodes

Vishay BZG03C-M, BZG04-M, and BZG05C-M Zener Diodes are high-reliability diodes with unidirectional polarities. These diodes are configured in a single circuit and fit onto 5mm SMD footpads. They operate at a voltage range of 3.3V to 270V and are wave and reflow solderable. Vishay BZG03C-M, BZG04-M, and BZG05C-M Zener Diodes are housed in SMA (DO-214AC) package. Models with "P/N-M3" are commercial grade and those with "P/NHM3" are AEC-Q101 qualified. BZGx Zener diodes are ideal for voltage stabilization and protection from high voltage, high energy transients.

Image Description
Vishay IRFR320TRPBF-BE3
MOSFET N-CHANNEL 400V
Bourns 3296Y-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms Sealed Vertical Adjust
TDK C1005X5R1V225K050BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 35V 2.2uF X5R 10% T: 0.5mm
onsemi SZ1SMB5946BT3G
Zener Diodes ZEN SMB REG 3W 75V TR
Vishay VJ0805A152FXAAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts C0G 1500pF 1%
Vishay BZG04-18-M3-08
Zener Diodes Uni-direc 300W Pppm SMA (DO-214AC)
STMicroelectronics L7805CDT-TR
Linear Voltage Regulators 5.0V 1.5A Positive
Nexperia BUK9637-100E,118
MOSFET BUK9637-100E/SOT404/D2PAK
Vishay EGF1D-E3/5CA
Rectifiers 200 Volt 1.0A 50ns Glass Passivated
Vishay RGF1B-E3/67A
Diodes - General Purpose, Power, Switching 1 Amp 100 Volt 150ns 30 Amp IFSM