BPV11F

Vishay Semiconductors
782-BPV11F

BPV11F

Mfr.:

Description:
Phototransistors T-1.75 900 to 980nm +/-15 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19,820

Stock:

19,820 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.93 $0.93
$0.652 $6.52
$0.463 $46.30
$0.456 $228.00
$0.366 $366.00
$0.328 $656.00
$0.323 $3,230.00
$0.316 $7,584.00
Product Attribute Attribute Value
Vishay
Product Category: Phototransistors
RoHS:  Details
Phototransistors
T-1 3/4
Through Hole
930 nm
5 V
50 mA
70 V
70 V
130 mV
50 nA
150 mW
- 40 C
+ 100 C
Brand: Vishay Semiconductors
Half Intensity Angle Degrees: 15 deg
Height: 8.6 mm
Length: 5.75 mm
Lens Color/Style: Water Clear
Light Current: 9 mA
Packaging: Tube
Product Type: Phototransistors
Factory Pack Quantity: 2000
Subcategory: Optical Detectors & Sensors
Type: Phototransistor
Wavelength: 930 nm
Width: 5.75 mm
Unit Weight: 0.014110 oz
USHTS:
8541497080
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

Image Description
STMicroelectronics NUCLEO-H7A3ZI-Q
Development Boards & Kits - ARM STM32 Nucleo-144 development board STM32H7A3ZI MCU, SMPS, supports Arduino, ST Z
Infineon IRLML6244TRPBF
MOSFET MOSFT 20V 6.3A 21mOhm 2.5V cpbl
STMicroelectronics STLINK-V3SET
Hardware Debuggers STLINK-V3 modular in-circuit debugger and programmer for STM32/STM8
Vishay VSLY5940
Infrared Emitters - High Power 940nm,T-1.75 600mW/sr,+/-3deg.
Vishay TEFT4300
Phototransistors T-1 875 to 1000nm +/-30 deg
Vishay BPV11
Phototransistors T-1.75 450 to 1080nm +/-15 deg
Vishay TEMD1040
Photodiodes Axial leads 790-1050nm +/-15 deg
Wurth Elektronik 150080GS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0805 Green
Vishay TSAL6200
Infrared Emitters - High Power 940nm,T-1.75 72mW/sr,+/-17deg.
Vishay TSAL6100
Infrared Emitters - High Power 940nm, T-1.75 170mW/sr, +/-10deg.