BPV10NF

Vishay Semiconductors
782-BPV10NF

BPV10NF

Mfr.:

Description:
Photodiodes T-1.75 790 to 1050nm +/-20 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,012

Stock:

11,012 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.07 $1.07
$0.691 $6.91
$0.466 $46.60
$0.455 $227.50
$0.349 $349.00
$0.336 $1,344.00
$0.331 $2,648.00
$0.324 $7,776.00
Product Attribute Attribute Value
Vishay
Product Category: Photodiodes
RoHS:  Details
PIN Photodiodes
Through Hole
940 nm
1 nA
60 V
2.5 ns
2.5 ns
20 deg
- 40 C
+ 100 C
Brand: Vishay Semiconductors
Height: 8.6 mm
If - Forward Current: 50 mA
Length: 5.75 mm
Noise Equivalent Power - NEP: 3E-14 W/sqrt Hz
Packaging: Bulk
Pd - Power Dissipation: 215 mW
Photocurrent: 60 uA
Product Type: Photodiodes
Responsivity: 0.55 A/W
Factory Pack Quantity: 4000
Subcategory: Optical Detectors & Sensors
Vf - Forward Voltage: 1 V
Width: 5.75 mm
Unit Weight: 0.017533 oz
USHTS:
8541100050
CNHTS:
8541490000
TARIC:
8541409090
CAHTS:
8541100030
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

Optical Sensors

Vishay Optical Sensor portfolio includes reflective, transmissive, and ambient light sensors. These feature either analog or digital output. They are used in consumer, computing, industrial, and automotive applications. Reflective and transmissive sensors are typically used to detect the presence of an object, and to determine its directional motion and speed. Ambient light sensors are used to measure the environment’s light level. Sensing the color of an object, a gesture of a hand, the heart rate of a person, or the rate of rainfall are all possible with Vishay optical components.

IR Emitters & Silicon PIN Photodiode

Vishay Semiconductors IR Emitters & Silicon PIN Photodiodes are high-speed 830nm to 950nm infrared emitters and package-matched high-speed silicon PIN photodiodes with high radiant sensitivity from 1mW/sr to 1800 mW/sr. Rise and fall times range from 2.5ns to 1000ns. Vishay offers double heterojunction infrared emitters with the lowest forward voltages on the market and highly efficient homojunction emitters. Vishay also offers the broadest selection of high-speed, low dark current PIN photodiodes that are specifically designed to achieve excellent sensitivity together with high reliability.

Image Description
ams OSRAM SFH 203
Photodiodes PHOTODIODE
ams OSRAM SFH 203 P
Photodiodes PHOTODIODE
ams OSRAM SFH 213 FA
Photodiodes PHOTODIODE
ams OSRAM SFH 203 FA
Photodiodes PHOTODIODE
ams OSRAM SFH 213
Photodiodes PHOTODIODE
Vishay VSLY5940
Infrared Emitters - High Power 940nm,T-1.75 600mW/sr,+/-3deg.
Vishay TSAL6200
Infrared Emitters - High Power 940nm,T-1.75 72mW/sr,+/-17deg.
Vishay TSAL6100
Infrared Emitters - High Power 940nm, T-1.75 170mW/sr, +/-10deg.
Vishay BPV10
Photodiodes T-1.75 380 to1100nm +/-20 deg