BAV99-G3-18

Vishay Semiconductors
78-BAV99-G3-18

BAV99-G3-18

Mfr.:

Description:
Diodes - General Purpose, Power, Switching 70V 150mA 1A IFSM Dual Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,498

Stock:

5,498 Can Ship Immediately

Factory Lead-Time:

75 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.24 $0.24
$0.169 $1.69
$0.083 $8.30
$0.048 $48.00
$0.042 $105.00
Full Reel (Order in multiples of 10000)
$0.031 $310.00
$0.028 $560.00
$0.027 $1,350.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.24
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Diodes - General Purpose, Power, Switching
RoHS:  Details
Switching Diodes
SMD/SMT
70 V
4.5 A
250 mA
Dual
6 ns
1.25 V
2.5 uA
- 55 C
+ 150 C
BAV99-G
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Part # Aliases: BAV99-V-G-18
Unit Weight: 0.000286 oz

USHTS:
8541100080
CNHTS:
8541590000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
Wurth Elektronik 7461096
WP-SHFU Pin-Plate 9Pin M4 Shank 130A
Littelfuse SMCJ150CA
1.5kW 150V 5% Bi-Directional
onsemi BZX79C10
10V 0.5W Zener
TE Connectivity 1318095-2
HDR HSG 6P
TE Connectivity 175362-1
REC HSG 2P
TE Connectivity 175363-3
DYNAMIC D-3500 REC HSG 4P
Vacuumschmelze T60403-F4185-X035
GateDrive Transf PTH 1.09:1/1 320uVs
Wurth Elektronik 742792602
WE-CBF 0603 600MHz 60Ohm 3000mA AEC-Q200
onsemi BC547B
NPN 45V 100mA HFE/45
Vishay CPF315R000FKE14
3watts 15ohms 1%