BAV99-G3-08

Vishay Semiconductors
78-BAV99-G3-08

BAV99-G3-08

Mfr.:

Description:
Diodes - General Purpose, Power, Switching 70V 150mA 1A IFSM Dual Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 108,717

Stock:

108,717 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.24 $0.24
$0.169 $1.69
$0.071 $7.10
$0.048 $48.00
Full Reel (Order in multiples of 3000)
$0.034 $102.00
$0.031 $279.00
$0.028 $672.00
$0.025 $1,125.00
$0.024 $2,376.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.24
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Diodes - General Purpose, Power, Switching
RoHS:  Details
Switching Diodes
SMD/SMT
70 V
4.5 A
250 mA
Dual
6 ns
1.25 V
2.5 uA
- 55 C
+ 150 C
BAV99-G
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: BAV99-V-G-08
Unit Weight: 0.000286 oz

USHTS:
8541100080
CNHTS:
8541590000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
TE Connectivity RA73F2A200RBTDF
RA73F 2A 200R 0.1% 1K RL
Toshiba TLX9188(GBTPL,F
TR Coupler; High VCEO; AECQ; RoHS
Vishay SQS460EN-T1_BE3
N-CHANNEL 60V
Texas Instruments OPA2189IDGKT
Dual, 14MHz, MUX-friendly, low-noise, zero-drift, RRO, CMOS precision operational amplifier 8-VSSOP -40 to 125
Microchip 24LC1026-E/SM
1024K 128K X 8 2.5V SER EE 128 BYTE EXT
Vishay TNPW08053K30BEEA
3.30Kohms .1% 25ppm
Infineon BTS443PAUMA1
Smart High Side 1 Ch 36V 42W
KYOCERA AVX SR205E104MAATR1
50V 0.1uF Z5U 1"min Long Leads 20%
YAGEO CC0603KRX7R9BB104
50 V 0.1uF X7R 0603 10%
Silicon Laboratories CP2102-GMR
USB to UART Bridge QFN28