BAV20WS-E3-08

Vishay Semiconductors
78-BAV20WS-E3-08

BAV20WS-E3-08

Mfr.:

Description:
Diodes - General Purpose, Power, Switching 150V 625mA 1A IFSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 23,149

Stock:

23,149 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.24 $0.24
$0.165 $1.65
$0.074 $7.40
$0.051 $51.00
$0.038 $95.00
Full Reel (Order in multiples of 15000)
$0.033 $495.00
$0.031 $1,395.00
$0.028 $2,520.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.29
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Diodes - General Purpose, Power, Switching
RoHS:  
Switching Diodes
SMD/SMT
SOD-323
200 V
1 A
250 mA
Single
50 ns
1.25 V
100 nA
- 55 C
+ 150 C
BAV20WS
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Maximum Diode Capacitance: 1.5 pF
Pd - Power Dissipation: 200 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 15000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 150 V
Unit Weight: 0.000141 oz

USHTS:
8541100070
CNHTS:
8541100000
CAHTS:
8541100090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
Vishay CRCW040210K0FKEDC
Thick Film Resistors - SMD 1/16watt 10Kohms 1% Commercial Use
Texas Instruments TPS23753APW
Power Switch ICs - POE / LAN PoE Inter and Iso Conv Contr
Coilcraft POE13P-12LD
Audio Transformers / Signal Transformers POE13P Flyback PoE 13uH 12 V 1.08 A
Vishay SS2PH10HM3_A/H
Schottky Diodes & Rectifiers 2A 100V SM Schottky Rect
Vishay TCMT1107
Transistor Output Optocouplers Phototransistor Out
Texas Instruments LMV431AIMF/NOPB
Voltage References LOW-VLTG, 1.24V, ADJ PREC SHUNT REG
Samsung Electro-Mechanics CL10B104KC8NNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 100V X7R 0603
Samsung Electro-Mechanics CL10A105KA8NNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 25V X5R 16 0603
Vishay CRCW06031K00FKEAC
Thick Film Resistors - SMD 1/10Watt 1Kohms 1% Commercial Use
Bourns CR0603-FX-1002ELF
Thick Film Resistors - SMD 10K 1% 1/10W