BAV19WS-HE3-18

Vishay Semiconductors
78-BAV19WS-HE3-18

BAV19WS-HE3-18

Mfr.:

Description:
Diodes - General Purpose, Power, Switching 120 Volt 625mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

11 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.30 $0.30
$0.21 $2.10
$0.103 $10.30
$0.06 $60.00
$0.052 $130.00
Full Reel (Order in multiples of 10000)
$0.039 $390.00
$0.036 $720.00
$0.034 $1,700.00
$0.031 $3,100.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.29
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Diodes - General Purpose, Power, Switching
RoHS:  
BAV19WS
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Unit Weight: 0.000152 oz

USHTS:
8541100070
CNHTS:
8541100000
CAHTS:
8541100090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

AEC-Q101 Small Signal Switching Diodes

Vishay AEC-Q101 Small Signal Switching Diodes are available in a variety of packages, including DO-35, MicroMELF, MiniMELF SOD-80, QuadroMELF SOD-80, SOD-123, SOD-323, and SOT-23. The Vishay small signal switching diodes include a number of automotive qualified products. These switching diodes are silicon epitaxial planar constructed. The AEC-Q101 small signal switching diodes feature a surface-mount package ideally suited for automatic insertion.