BAT54W-HG3-18

Vishay Semiconductors
78-BAT54W-HG3-18

BAT54W-HG3-18

Mfr.:

Description:
Schottky Diodes & Rectifiers 30V Schottky DIODE SOD-123

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 70,190

Stock:

70,190 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.26 $0.26
$0.182 $1.82
$0.089 $8.90
$0.052 $52.00
$0.045 $112.50
Full Reel (Order in multiples of 10000)
$0.034 $340.00
$0.033 $660.00
$0.03 $1,500.00
$0.026 $2,600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Diodes
SMD/SMT
SOD-123-2
Single
Si
200 mA
30 V
240 mV
600 mA
2 uA
- 55 C
+ 125 C
BAT54W-G
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Pd - Power Dissipation: 150 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Unit Weight: 0.000332 oz

USHTS:
8541100070
CNHTS:
8541100000
TARIC:
8541100000
ECCN:
EAR99
Image Description
Global Connector Technology (GCT) USB4105-GF-A
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Vishay SQ2348ES-T1_GE3
MOSFET 30V 8A 3W AEC-Q101 Qualified
Vishay 293D336X9025D2TE3
Tantalum Capacitors - Solid SMD 33uF 25volts 10% D case Molded
Panasonic ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
ROHM Semiconductor BD450M2FP3-CE2
LDO Voltage Regulators 200mA 3.3V or 5.0V out LDO Reg
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603FR-074K7L
Thick Film Resistors - SMD 4.7 kOhms 100mW 0603 1%
Vishay PR02000201500FA100
Metal Film Resistors - Through Hole 2watts 150ohms 1%
YAGEO RT0805FRE0710KL
Thin Film Resistors - SMD 1/8W 10K ohm 1% 50ppm