BAT54W-HG3-08

Vishay Semiconductors
78-BAT54W-HG3-08

BAT54W-HG3-08

Mfr.:

Description:
Schottky Diodes & Rectifiers 30V Zener SKY DIODE SOD-123

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 107,585

Stock:

107,585
Can Ship Immediately

On Order:

3,000

Factory Lead-Time:

66
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.29 $0.29
$0.237 $2.37
$0.126 $12.60
$0.083 $41.50
$0.057 $57.00
$0.044 $110.00
$0.038 $380.00
Full Reel (Order in multiples of 15000)
$0.035 $525.00
$0.031 $1,395.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Diodes
SMD/SMT
SOD-123-2
Single
Si
200 mA
30 V
240 mV
600 mA
2 uA
- 55 C
+ 125 C
BAT54W-G
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Pd - Power Dissipation: 150 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 15000
Subcategory: Diodes & Rectifiers
Unit Weight: 0.000332 oz

USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

AEC-Q101 Zener Diodes

Vishay AEC-Q101 Zener Diodes permit current to flow in either a forward or reverse direction, making them ideal for use in automotive applications. Zener diodes are silicon semiconductor devices widely used as voltage references and as shunt regulators to regulate voltage across small circuits. Vishay Automotive Electronics Council-Q101-qualified Zener Diodes are used to generate low-power stabilized supply rails from a higher voltage and to provide reference voltages for circuits, especially stabilized power supplies.

Image Description
KEMET C0603C104K5RAC3121
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Lite-On LTST-C193KRKT-2A
Standard LEDs - SMD SMD LTST-C193KRKT-2A
Panasonic ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
YAGEO RC0805FR-0710KL
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 1%
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
Murata GRM219R71E105KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 25 VDC 10% 0805 X7R
YAGEO RC0805FR-07100KL
Thick Film Resistors - SMD 100 kOhms 125 mW 0805 1%
YAGEO RC0603FR-070RL
Thick Film Resistors - SMD 0 Ohms 100mW 0603 1%
YAGEO RC0603FR-07100KL
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
YAGEO RC0805FR-071KL
Thick Film Resistors - SMD 1 kOhms 125 mW 0805 1%