4N37

Vishay Semiconductors Logo
78-4N37

4N37

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,109

Stock:

4,109
Can Ship Immediately

On Order:

6,000
Expected 19-Jan-24

Factory Lead-Time:

77
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.46 $0.46
10 $0.315 $3.15
100 $0.277 $27.70
500 $0.252 $126.00
1,000 $0.23 $230.00
2,000 $0.22 $440.00
4,000 $0.193 $772.00
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
DIP-6
1 Channel
5000 Vrms
NPN Phototransistor
50 mA
1.7 V
30 V
100 mA
-
-
-
6 V
70 mW
- 55 C
+ 100 C
Tube
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 100 %
Height: 3.81 mm
Length: 8.7 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 0.014110 oz
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.              

 

 

Image Description
Grayhill 25LB22-H Also Bought Image
Encoders Encoder Black 22.5deg 16Pos
CUI Devices SDS-50J Also Bought Image
Circular DIN Connectors 3 13 Positions, Receptacle, Right Angle, Through Hole, Standard Circular DIN Connector
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Vishay 1C10Z5U104M050B Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts Z5U 20% 2.5mm L/S
Neutrik NYS216 Also Bought Image
Phone Connectors 1/4" STEREO SWITCHED REAN
NKK Switches B12AB Also Bought Image
Toggle Switches ON-NONE-ON SPDT
Aavid 574502B00000G Also Bought Image
Heat Sinks Slide-On Heat Sink, TO220, Horizontal/Vertical, 21.2 Degree C/W, 19.05mm, No Tab
Texas Instruments SN74HC126N Also Bought Image
Buffers & Line Drivers Quad Tri-State Bus
CUI Devices MJ-3536N Also Bought Image
Phone Connectors Audio Jacks
Panasonic ECQ-E2183KB Also Bought Image
Film Capacitors 250VDC 0.018uF 10% MPET L/S=5mm