4N25

Vishay Semiconductors Logo
78-4N25

4N25

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18,138

Stock:

18,138 Can Ship Immediately

Factory Lead-Time:

41 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.56 $0.56
10 $0.474 $4.74
100 $0.354 $35.40
500 $0.278 $139.00
1,000 $0.215 $215.00
2,000 $0.195 $390.00
4,000 $0.182 $728.00
10,000 $0.178 $1,780.00
24,000 $0.172 $4,128.00
Product Attribute Attribute Value
Vishay
Transistor Output Optocouplers
RoHS:  Details
DIP-6
NPN Phototransistor
1 Channel
60 mA
70 V
100 mA
5000 Vrms
0.5 V
1.5 V
5 V
150 mW
- 55 C
+ 100 C
4N2x
Tube
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 20 %
Fall Time: 2 us
Height: 3.81 mm
Length: 8.7 mm
Mounting Style: Through Hole
Product Type: Transistor Output Optocouplers
Rise Time: 2 us
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 0.012346 oz

USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
MXHTS:
85414001
ECCN:
EAR99
Image Description
onsemi PZTA06 Also Bought Image
Bipolar Transistors - BJT NPN General Purpose
Analog Devices Inc. OP27GPZ Also Bought Image
Precision Amplifiers LOW-NOISE PRECISION OP AMP
TE Connectivity 1-2199298-1 Also Bought Image
IC & Component Sockets 6P DIP SKT 300 CL LADDER
TE Connectivity 1-2199298-2 Also Bought Image
IC & Component Sockets 8P DIP SKT 300 CL LADDER
TE Connectivity 1-2199298-3 Also Bought Image
IC & Component Sockets 14P DIP SKT 300 CL LADDER
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
onsemi 1N914 Also Bought Image
Diodes - General Purpose, Power, Switching 100V 4.0ns Diode Single Junction
STMicroelectronics STN9360 Also Bought Image
Bipolar Transistors - BJT Hi Vltg fast-switch PNP pwr transistor
Vishay SFR25H0004702FR500 Also Bought Image
Metal Film Resistors - Through Hole 1/2W 47Kohms 1% SFR25H series