See an Error?

MKT1813410635

Vishay / Roederstein
75-MKT1813410635

MKT1813410635

Mfr.:

Description:
Film Capacitors 0.1uF 630volts 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,255

Stock:

1,255 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.02 $2.02
$1.64 $16.40
$1.44 $72.00
$1.25 $125.00
$0.978 $489.00
$0.80 $1,600.00
$0.797 $3,985.00
$0.748 $7,480.00
Product Attribute Attribute Value
Vishay
Product Category: Film Capacitors
RoHS:  Details
MKT1813
Axial
General Film Capacitors
Polyester
0.1 uF
630 VDC
220 VAC
10 %
2 Pin
Straight
- 55 C
+ 100 C
19 mm
Brand: Vishay / Roederstein
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Diameter: 10.5 mm
Life: 300000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Film Capacitors
Unit Weight: 0.068643 oz

USHTS:
8532250060
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Film Capacitors

Vishay Film Capacitors include polyester, polypropylene, polycarbonate, and RFI suppression devices. Vishay film capacitors facilities are ISO TS 16949 approved and most of the film and RFI capacitors are approved to CECC specifications. Vishay film capacitors are suited for industrial and automotive applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Vishay MKT1813322635G
Film Capacitors .022UF 630V 10%
Vishay MKT1813247635
Film Capacitors 4700pF 630volts 10%
Vishay MKT1813347635G
Film Capacitors MKT 47nF +/-10% 630Vdc AXIAL ENCASED
Vishay MKT1813347635
Film Capacitors 47 nF
Vishay MKT1813210635
Film Capacitors 1000pF 630V 10%
Vishay MKT1813447635
Film Capacitors 0.47uF 630V 10%
Vishay MKT1813422635
Film Capacitors .22UF 630V 10%
Vishay MKT1813222635G
Film Capacitors .0022UF 630V 10%
Vishay MKT1813310635G
Film Capacitors .01UF 630V 10%