See an Error?

MKP1848H65050JY5

Vishay / Roederstein Logo
75-MKP1848H65050JY5

MKP1848H65050JY5

Mfr.:

Description:
Film Capacitors 50uF 5% 500V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 382

Stock:

382 Can Ship Immediately

Factory Lead-Time:

39 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $9.82 $9.82
10 $8.74 $87.40
45 $7.63 $343.35
Product Attribute Attribute Value
Vishay
Product Category: Film Capacitors
RoHS:  Details
MKP1848H
Radial
DC Link Film Capacitors
Polypropylene (PP)
50 uF
500 VDC
5 %
4 Pin
52.5 mm
Straight
- 40 C
+ 85 C
57.5 mm x 30 mm x 45 mm
57.5 mm
30 mm
45 mm
3.5 mOhms
Tray
Brand: Vishay / Roederstein
Diameter: -
Lead Diameter: 1.2 mm
Pitch Spacing: 52.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 45
Subcategory: Capacitors
USHTS:
8532250070
CNHTS:
8532259000
TARIC:
8532250000
ECCN:
EAR99

Film Capacitors

Vishay Film Capacitors include polyester, polypropylene, polycarbonate, and RFI suppression devices. Vishay film capacitors facilities are ISO TS 16949 approved and most of the film and RFI capacitors are approved to CECC specifications. Vishay film capacitors are suited for industrial and automotive applications.

Image Description
Littelfuse 65600001009 Also Bought Image
Fuse Holder 5 X 20MM FUSE BLOCK
Neutrik NYS367-2 Also Bought Image
RCA Phono Connectors RCA PANEL JACK GOLD/RED REAN
Vishay MKP1839510634HQ Also Bought Image
Film Capacitors 1uF 630volts 5% High Quality Cap.
NKK Switches S21A Also Bought Image
Toggle Switches ON-NONE-OFF DPST SOLDER LUG
Neutrik NYS367-9 Also Bought Image
RCA Phono Connectors RCA PANEL JACK GOLD/WHITE REAN
Vishay UF5407-E3/73 Also Bought Image
Rectifiers 800 Volt 3.0A 75ns 150 Amp IFSM
Carling Technologies 632221-4B-KN Also Bought Image
Rocker Switches ROCKER DP ON-NONE OFF SOLDER LUG
Cornell Dubilier 380LX153M035J052 Also Bought Image
Aluminum Electrolytic Capacitors - Snap In 35V 15000uF (25X50)
Vishay RN60D2200FB14 Also Bought Image
Metal Film Resistors - Through Hole 1/4watt 220ohms 1% 100ppm