See an Error?

MKP1848C55010JK2

Vishay / Roederstein
75-MKP1848C55010JK2

MKP1848C55010JK2

Mfr.:

Description:
Film Capacitors MKP , 5 uF , +/-5% , 1000Vdc, pitch 27,5 , 2 pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 105

Stock:

105
Can Ship Immediately

On Order:

130

Factory Lead-Time:

19
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.91 $5.91
$5.32 $53.20
$4.61 $230.50
$4.01 $401.00
$3.30 $1,716.00
$3.14 $3,265.60
$3.07 $7,782.45
Product Attribute Attribute Value
Vishay
Product Category: Film Capacitors
RoHS:  Details
MKP1848C
Radial
DC Link Film Capacitors
Polypropylene (PP)
5 uF
1 kVDC
5 %
2 Pin
27.5 mm
- 55 C
+ 105 C
32 mm x 18 mm
32 mm
18 mm
31 mm
13 mOhms
Bulk
Brand: Vishay / Roederstein
Capacitance - nF: 5000 nF
Lead Diameter: 0.8 mm
Life: 100000 Hour
Pitch Spacing: -
Product Type: Film Capacitors
Factory Pack Quantity: 65
Subcategory: Capacitors
Type: Metallized Polypropylene Film Capacitors DC-Link Capacitor
Unit Weight: 0.793664 oz
USHTS:
8532250070
TARIC:
8532250000
ECCN:
EAR99

Film Capacitors

Vishay Film Capacitors include polyester, polypropylene, polycarbonate, and RFI suppression devices. Vishay film capacitors facilities are ISO TS 16949 approved and most of the film and RFI capacitors are approved to CECC specifications. Vishay film capacitors are suited for industrial and automotive applications.

Image Description
Vishay MKP1848C62010JP2
Film Capacitors MKP , 20 uF , +/-5% , 1000Vdc, pitch 37,5 , 2 pins
STMicroelectronics STISO621WTR
Digital Isolators Dual channel digital isolator
KEMET EE2-24NU
Low Signal Relays - PCB 24V 10uA Relay Signal 2formC
EPCOS / TDK B32021A3102M189
Safety Capacitors 1.0NF 20% 300V FILM CAP MKPY2 LS 10
STMicroelectronics PM8841D
Gate Drivers 1A low-side gate driver
STMicroelectronics LDK220U33R
LDO Voltage Regulators 200 mA low quiescent current and low noise LDO
TDK C4532X7T2J304K250KA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 630V 0.3uF X7T 10% T: 2mm
TE Connectivity 1903415-1
Power to the Board GHC 9.0 3POS HDR ASSY
Keystone Electronics 9084
Standoffs & Spacers SPACER SUPPORT
EPCOS / TDK B72207U2271K501
Varistors 275VAC 10% 7mm 125 DegC AdvanceD