HVCC203Y6P101MEAX

Vishay / Roederstein
75-HVCC203Y6P101MEAX

HVCC203Y6P101MEAX

Mfr.:

Description:
Ceramic Disc Capacitors 20KVDC 100pF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,050

Stock:

2,050 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.77 $2.77
$1.97 $19.70
$1.71 $171.00
$1.30 $650.00
$1.13 $1,130.00
$1.09 $2,725.00
$1.06 $5,300.00
Product Attribute Attribute Value
Vishay
Product Category: Ceramic Disc Capacitors
RoHS:  Details
HVCC
100 pF
7 kVAC
20 kVDC
Y6P
20 %
8 mm
- 30 C
+ 105 C
Radial
High Voltage Ceramic Disc Capacitors
Bulk
Application: General Purpose
Brand: Vishay / Roederstein
Capacitance - nF: 0.1 nF
Class: Class 2
Dissipation Factor DF: 1.5 %
Lead Style: Straight
Product Type: Ceramic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Thickness: 8.5 mm
USHTS:
8532230060
CNHTS:
8532230000
TARIC:
8532230000
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

High-Voltage Ceramic Capacitors

Vishay / Roederstein High-Voltage Ceramic Capacitors offer a maximum 20kV rated voltage, a 100pF to 2000pF capacitance range, and ±20% tolerance on capacitance rating. These capacitors consist of a ceramic disc with silver-plated sides and connection leads that have tinned copper clad steel wire construction. Vishay High-Voltage Ceramic Capacitors are ideal for baggage scanners, medical x-rays, and industrial laser applications. 

Image Description
Vishay HVCC153Y6P102KEAX
Ceramic Disc Capacitors 15KVDC 1000pF 10%
Vishay HVCC203Y6P681MEAX
Ceramic Disc Capacitors 20KVDC 680pF 20%
Vishay HVCC203Y6P102MEAX
Ceramic Disc Capacitors 20KVDC 1000pF 20%
Vishay HVCC203Y6P471MEAX
Ceramic Disc Capacitors 20KVDC 470pF 20%
Vishay HVCC203Y6P221MEAX
Ceramic Disc Capacitors 20KVDC 220pF 20%
Vishay HVCC203Y6P331MEAX
Ceramic Disc Capacitors 20KVDC 330pF 20%
Vishay HVCC203Y6P151MEAX
Ceramic Disc Capacitors 20KVDC 150pF 20%
Fair-Rite 5943003801
Ferrite Toroids / Ferrite Rings 43 Toroid 12.7mm 61mm
Fair-Rite 5952003801
Ferrite Toroids / Ferrite Rings 52 Toroid 12.7x60MM
Fair-Rite 2643251002
Ferrite Cable Cores 43 ROUND CABLE CORE CS39/17/22-43