T58W9105M035C0500

Vishay / Polytech
74-T58W9105M035C0500

T58W9105M035C0500

Mfr.:

Description:
Tantalum Capacitors - Polymer 1.0uF 35volts 20% 500mohms maxESR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 37,888

Stock:

37,888 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.74 $0.74
$0.548 $5.48
$0.376 $37.60
$0.298 $149.00
$0.25 $250.00
Full Reel (Order in multiples of 4000)
$0.235 $940.00
$0.211 $1,688.00
$0.208 $4,992.00
$0.20 $9,600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Tantalum Capacitors - Polymer
RoHS:  Details
SMD/SMT
T58
1 uF
35 VDC
20 %
500 mOhms
0603
2012
0.9 mm
W9 Case
- 55 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Vishay / Polytech
Dissipation Factor DF: 8 %
Leakage Current: 3.5 uA
Length: 2 mm
Moisture Sensitive: Yes
Package / Case: 0805 (2012 metric)
Product: Tantalum Organic Polymer Low ESR
Product Type: Tantalum Capacitors
Ripple Current: 283 mA
Factory Pack Quantity: 4000
Subcategory: Capacitors
Tradename: vPolyTan
Type: Surface Mount Type
Width: 1.25 mm
Unit Weight: 0.000194 oz
USHTS:
8532210050
CNHTS:
8532211000
CAHTS:
8532210010
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

T58 vPolyTan™ Solid Tantalum SMT Caps

Vishay / Sprague T58 vPolyTan™ Solid Tantalum SMT Capacitors deliver increased volumetric efficiency for handheld consumer electronics and feature lead-free L-shaped face-down terminations as well as low ESR. Combining polymer tantalum technology with Vishay’s high-efficiency MicroTan™ packaging, the T58 series is offered in a range of molded case codes. Leveraging patented multi-array packaging (MAP) assembly technology, the capacitors provide a 10% improvement in space utilization compared to similar devices, saving PCB space and enabling the design of smaller and thinner end products, including smartphones, tablets, and ultra-thin laptops, in addition to wireless cards, network equipment, and audio amplifiers and pre-amplifiers.

Tantalum Polymer Capacitors

Vishay Tantalum Polymer Capacitors are a family of compact, low-ESR, surface mount capacitors ranging from 1µF - 1000µF capacitance, with operating temperatures from -55°C to +105°C. These capacitors feature molded cases available in multiple case codes (including 0603, 7343, and 0805), with either wraparound or L-shaped, face-down terminations. This tantalum polymer series covers a 2.5VDC to 75VDC voltage rating range and is designed for high-volume manufacturing. Vishay Tantalum Polymer Capacitors are ideal for infrastructure equipment, storage and networking, computer motherboards, smartphones and tablets, decoupling, smoothing, filtering, and more.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
KEMET C0603C100K3RACAUTO
25V 10pF X7R 0603 10% AEC-Q200
TE Connectivity NB-PTCO-029
PT1000,2.0X2.3,A
Susumu RR0816P-103-D
1/16W 10Kohm 0.5% 25ppm
Murata GRM188Z71C225KE43D
2.2 uF 16 VDC 10% 0603 X7R
Samsung Electro-Mechanics CL10C201JB8NNNC
200pF+/-5% 50V C0G 1 0603
Susumu RR0816P-1023-D-02D
1/16W 102Kohm 0.5% 25ppm
Vishay MCT06030C2004FP500
.1W 2Mohms 1% 0603 50ppm
Taiwan Semiconductor TS5205CX5 RFG
150MA ADJUSTABLE ULTRA LOW DROPOUT VOLTAGE REGULATOR WITH ENABLE
Walsin 0603B103J500CT
0.01uF 50V 5% 0603 X7R
TAIYO YUDEN EMK107B7105KAHT
0603 16VDC 1uF 10% X7R AEC-Q200