FST02506E10R00JE

Vishay / Huntington
71-FST02506E10R00JE

FST02506E10R00JE

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 25watt 10ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.65 $9.65
$9.46 $236.50
$9.27 $463.50
$7.36 $736.00
$6.65 $1,662.50
$4.75 $2,375.00
Product Attribute Attribute Value
Vishay
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  Details
FST
10 Ohms
25 W
5 %
400 PPM / C
-
- 55 C
+ 350 C
Quick Connect
50.8 mm
14.3 mm
14.3 mm
Bulk
Brand: Vishay / Huntington
Features: -
Mounting Style: Chassis Mount
Operating Temperature Range: - 55 C to + 350 C
Product: Tubular Resistors
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: HL02506Z10R00JJ

USHTS:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99