SS16HE3_B/H

Vishay General Semiconductor Logo
78-SS16HE3_B/H

SS16HE3_B/H

Mfr.:

Description:
Schottky Diodes & Rectifiers 60V Sctky Bar Rectfr SMA (DO-214AC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 86,442

Stock:

86,442 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1800)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.39 $0.39
10 $0.291 $2.91
100 $0.182 $18.20
500 $0.124 $62.00
1,000 $0.096 $96.00
Full Reel (Order in multiples of 1800)
1,800 $0.081 $145.80
9,000 $0.074 $666.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Rectifiers
SMD/SMT
DO-214AC-2
Single
Si
1 A
60 V
750 mV
40 A
200 uA
- 65 C
+ 150 C
SS1x
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1800
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 60 V
Unit Weight: 0.004567 oz
USHTS:
8541100080
CNHTS:
8541100000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Murata GCM188R71E105KA64D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 25V 10% 0603
TE Connectivity RN73C1J10KBTD Also Bought Image
Thin Film Resistors - SMD RN 0603 10K 0.1% 10PPM 5K RL
Wurth Elektronik 150060VS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn
Samsung Electro-Mechanics CL21B106KAYQNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 25V X7R 10% 080 0805
Samsung Electro-Mechanics CL31B106KBHNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 50V X7R 3 1206
Bourns CR0805-FX-1002ELF Also Bought Image
Thick Film Resistors - SMD 10K 1%
Panasonic ERJ-P06F1000V Also Bought Image
Thick Film Resistors - SMD 0805 100ohms 0.5W 1% AEC-Q200
Bourns CR0603-FX-1001ELF Also Bought Image
Thick Film Resistors - SMD 1K 1% 1/10W
YAGEO RC0603FR-071ML Also Bought Image
Thick Film Resistors - SMD 1 MOhms 100mW 0603 1%