See an Error?

SMB8J22CA-E3/52

Vishay General Semiconductor
625-SMB8J22CA-E3

SMB8J22CA-E3/52

Mfr.:

Description:
ESD Suppressors / TVS Diodes 800W 22V 5% Bidir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,523

Stock:

1,523 Can Ship Immediately

Factory Lead-Time:

64 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 750)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.57 $0.57
$0.491 $4.91
$0.367 $36.70
$0.288 $144.00
Full Reel (Order in multiples of 750)
$0.276 $207.00
$0.227 $510.75
$0.223 $1,003.50
$0.216 $2,106.00
$0.212 $5,247.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: ESD Suppressors / TVS Diodes
RoHS:  Details
TVS Diodes
Bidirectional
22 V
1 Channel
SMD/SMT
DO-214AA-2
24.4 V
35.5 V
1 kW
-
-
-
22.5 A
- 55 C
+ 150 C
SMB8J
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Factory Pack Quantity: 750
Subcategory: TVS Diodes / ESD Suppression Diodes
Tradename: TransZorb
Vf - Forward Voltage: 3.5 V
Part # Aliases: SMB8J22CA-E3/5B
Unit Weight: 0.003739 oz
USHTS:
8541100080
CNHTS:
8536300000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

TVS & ESD Protection Diodes

Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.

Image Description
Wurth Elektronik 150120BS87000
Standard LEDs - SMD WL-SMCW 300 mcd 3.2V Innerlens Blue
Wurth Elektronik 150120RS87000
Standard LEDs - SMD WL-SMCW 300mcd 2V Innerlens Red
Bourns CRM1206QFX-1003ELF
Thick Film Resistors - SMD ResPowerQ 1206 100k 1% 1/2W TC100
KEMET CBR06C150J5GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Volt 15pF C0G 0.05 0603 AEC-Q200
Espressif ESP32-WROOM-32E-N4
Multiprotocol Modules SMD Module ESP32-WROOM-32E, ESP32-D0WD-V3, 4 MB SPI flash, PCB antenna
KEMET C0603C104K5RAC3121
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Vishay VOM617A-6T
Transistor Output Optocouplers SOP-4 CPLR 250-500% CTR 5MA
TDK CLF6045NIT-2R2N-D
Power Inductors - SMD 2.2uH 0.015ohms 4.2A 30% AEC-Q200
Vishay S3BHE3_A/H
Rectifiers 3A 100V 100A@8.3ms Single Die Auto
JST SM04B1-CPTK-1A-TB
Automotive Connectors 2mm CPT SGL RW MALE SIDE ENTRY 4CKT K-A