SMAJ33CA-E3/61

Vishay General Semiconductor
625-SMAJ33CA-E3

SMAJ33CA-E3/61

Mfr.:

Description:
TVS Diodes / ESD Suppressors 400W 33V 5% Bi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 206,027

Stock:

206,027 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1800)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.46 $0.46
$0.336 $3.36
$0.155 $15.50
$0.099 $99.00
Full Reel (Order in multiples of 1800)
$0.087 $156.60
$0.079 $711.00
$0.077 $1,801.80
$0.075 $3,645.00
$0.072 $7,128.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.48
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.47
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: TVS Diodes / ESD Suppressors
RoHS:  Details
Bidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
DO-214AC-2
7.5 A
400 W
-
-
-
TVS Diodes
- 55 C
+ 150 C
SMAJ_A
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Factory Pack Quantity: 1800
Subcategory: TVS Diodes / ESD Suppression Diodes
Tradename: TransZorb
Vf - Forward Voltage: 3.5 V
Part # Aliases: SMAJ33CA SMAJ33CA-E3/5A
Unit Weight: 0.002258 oz
USHTS:
8541100080
CNHTS:
8536300000
TARIC:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

SMAJxx,BYV26


TVS & ESD Protection Diodes

Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.

Image Description
Infineon BSZ036NE2LSATMA1
MOSFET N-Ch 25V 40A TDSON-8 OptiMOS
Nexperia BC847BPN-QH
Bipolar Transistors - BJT BC847BPN-Q/SOT363/SC-88
onsemi 1N4148WS
Diodes - General Purpose, Power, Switching Small Signal Diode
Analog Devices Inc. ADP1763ACPZ-R7
LDO Voltage Regulators 3ALowVin, VeryLow DO low noise,high PSSR
Analog Devices Inc. LT1764AEQ#PBF
LDO Voltage Regulators 3A, Fast Tran Resp, L N, LDO Regs
Texas Instruments TPS54231DR
Switching Voltage Regulators 28V,2A Current Mode Nonsynch Buck
Analog Devices Inc. MAX22191AUT+T
Digital Isolators Single Channel Input Powered Digital Isolator
Crystek CVHD-950X-100.000
VCXO Oscillators 100MHz LOW PHASE
NXP PCAL6524HEAZ
Interface - I/O Expanders PCAL6524HE
NXP PCA9548ABS,118
Multiplexer Switch ICs 8CH I2C SWTCH W/REST