KBL04-E4/51

Vishay General Semiconductor Logo
625-KBL04-E4

KBL04-E4/51

Mfr.:

Description:
Bridge Rectifiers 4.0 Amp 400 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,977

Stock:

4,977 Can Ship Immediately

Factory Lead-Time:

55 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.26 $2.26
10 $2.03 $20.30
100 $1.63 $163.00
600 $1.34 $804.00
1,200 $1.18 $1,416.00
2,700 $1.14 $3,078.00
Product Attribute Attribute Value
Vishay
Product Category: Bridge Rectifiers
RoHS:  Details
Single Phase Bridge
Through Hole
Solder Lead
KBL
4 A
400 V
1.1 V
200 A
- 50 C
+ 150 C
19.5 mm
6.5 mm
16.3 mm
Tray
Brand: Vishay General Semiconductor
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 300
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 280 V
Unit Weight: 0.211644 oz
USHTS:
8504409550
CNHTS:
8541100000
CAHTS:
9504409099
TARIC:
8504408390
ECCN:
EAR99
Image Description
Vishay 1N4007-E3/54 Also Bought Image
Rectifiers Vr/1000V Io/1A
Phoenix Contact 1729128 Also Bought Image
Fixed Terminal Blocks 2P 5.08mm 90DEG
TE Connectivity ADE0204 Also Bought Image
DIP Switches / SIP Switches SPST 2POS EXT SLIDE T/H DIP SWITCH
Vishay MAL202117222E3 Also Bought Image
Aluminum Electrolytic Capacitors - Axial Leaded 2200uF 40V 20% Axial
Texas Instruments LM1085IT-12/NOPB Also Bought Image
LDO Voltage Regulators 3A LDO Pos Regs
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
KOA Speer MF1/4DCT52R1001F Also Bought Image
Metal Film Resistors - Through Hole 1Kohms 1% 100PPM
Schurter 5500.2003 Also Bought Image
Power Line Filters 1-STAGE STD 4A FPP
Microchip PIC18LF2680-I/SO Also Bought Image
8-bit Microcontrollers - MCU 64KB 3328 RAM w/ECAN
Cornell Dubilier SLPX223M016E3P3 Also Bought Image
Aluminum Electrolytic Capacitors - Snap In 22000uF 16V 20% 85C