ES1D-E3/61T

Vishay General Semiconductor
625-ES1D-E3

ES1D-E3/61T

Mfr.:

Description:
Rectifiers 1.0 Amp 200 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 171,734

Stock:

171,734 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1800)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.40 $0.40
$0.274 $2.74
$0.126 $12.60
$0.098 $98.00
Full Reel (Order in multiples of 1800)
$0.077 $138.60
$0.075 $675.00
$0.067 $1,567.80
$0.063 $3,061.80
$0.059 $5,841.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.34
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Rectifiers
RoHS:  Details
SMD/SMT
DO-214AC
200 V
1 A
Fast Recovery Rectifiers
Single
920 mV
30 A
5 uA
15 ns
- 55 C
+ 150 C
ES1
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Height: 2.09 mm
Length: 4.5 mm
Pd - Power Dissipation: -
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1800
Subcategory: Diodes & Rectifiers
Tradename: eSMP
Width: 2.79 mm
Part # Aliases: ES1D-E3/5AT
Unit Weight: 0.003739 oz
USHTS:
8541100080
CNHTS:
8541100000
TARIC:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
Samsung Electro-Mechanics CL31B106KBHNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 50V X7R 3 1206
KYOCERA AVX 08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
PEM KFS2-M2.5
Mounting Hardware NUT, BROACHING, STAINLESS
Diodes Incorporated US1M-13-F
Rectifiers 1000V 1A
Diodes Incorporated ZXTP2012ZTA
Bipolar Transistors - BJT 60V PNP Low Sat
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603FR-07100RL
Thick Film Resistors - SMD 100 Ohms 100mW 0603 1%
YAGEO RC0603FR-0747KL
Thick Film Resistors - SMD 47 kOhms 100mW 0603 1%
YAGEO RC1206FR-07100RL
Thick Film Resistors - SMD 100 Ohms 250 mW 1206 1%
Bourns CDSOD323-T18SC
ESD Suppressors / TVS Diodes Bidirectional Std Cap