DF06S-E3/77

Vishay General Semiconductor Logo
625-DF06S-E3/77

DF06S-E3/77

Mfr.:

Description:
Bridge Rectifiers 1.0 Amp 600 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

8,500
Expected 03-Feb-23

Factory Lead-Time:

99
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.86 $0.86
10 $0.754 $7.54
100 $0.578 $57.80
500 $0.457 $228.50
1,000 $0.366 $366.00
Full Reel (Order in multiples of 1500)
1,500 $0.365 $547.50
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$0.53
Min:
1
Product Attribute Attribute Value
Vishay
Bridge Rectifiers
RoHS:  Details
Single Phase Bridge
SMD/SMT
SMD/SMT
DFS
600 V
1.1 V
50 A
- 55 C
+ 150 C
8.51 mm
6.5 mm
3.3 mm
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 420 V
Part # Aliases: DF06S-E3/45
Unit Weight: 0.010547 oz
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
Klein Tools VDV501-851 Also Bought Image
LAN/Telecom/Cable Testing Cable Tester Kit with Scout Pro 3 Tester, Remotes, Adapter, Battery
TE Connectivity 1-794067-1 Also Bought Image
Pin & Socket Connectors HEADER 14 POS GOLD DUAL ROW
Vishay CRCW08050000Z0EAC Also Bought Image
Thick Film Resistors - SMD 1/8Watt 0ohms Commercial Use
Vishay VJ1206Y103JXAMC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 50volts X7R 5%
Schurter 0001.1016 Also Bought Image
Cartridge Fuses SP 5X20 F 250V 16A
Schurter 3101.0210 Also Bought Image
Fuse Holder FPG1 FUSEHOLDER 5X20 IP 40
Littelfuse 0215020.MXP Also Bought Image
Cartridge Fuses 250V HBC TL 5X20 20A
EPCOS / TDK B59850C0130A070 Also Bought Image
PTC Thermistors 850A 130A 70 10X2.5 PTC Thermistor