B250C1500G-E4/51

Vishay General Semiconductor
625-B250C1500G-E4

B250C1500G-E4/51

Mfr.:

Description:
Bridge Rectifiers 1.5 Amp 400 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,535

Stock:

13,535 Can Ship Immediately

Factory Lead-Time:

74 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.79 $0.79
$0.671 $6.71
$0.487 $48.70
$0.404 $202.00
$0.304 $304.00
$0.297 $891.00
Product Attribute Attribute Value
Vishay
Product Category: Bridge Rectifiers
RoHS:  Details
Single Phase Bridge
Through Hole
Solder Pin
WOG-4
400 V
1 V
50 A
- 40 C
+ 125 C
9.86 mm
8.84 mm
5.6 mm
Bulk
Brand: Vishay General Semiconductor
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 250 V
Unit Weight: 0.039507 oz
USHTS:
8541100080
CNHTS:
8504409190
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
Alpha (Taiwan) SR2511F-0205-19F0B-E9-N-W-159
ROT 2POL 5POS NS SOL
Neutrik NC3FD-LX
3P FEM NICKEL/SILVER DUPLEX GRD CONTACT
Neutrik NYS367-0
RCA PANEL JACK GOLD/BLACK REAN
Neutrik NYS367-2
RCA PANEL JACK GOLD/RED REAN
IXYS IXCP10M45S
450V 0.01A
Keystone Electronics 3553
FUSE HOLDER
Bourns 3362P-1-101RLF
1/4" TRIMPOT 100uH SQ ST CERMET
Schurter 0034.6707
MST 250 160mA T 18.8
CW Industries GRS-4011-0076
SPST MINI BLK ON-OFF
STMicroelectronics LD1117V
1.25-15V 0.8A Adj