See an Error?

6DFN15A-M3/I

Vishay General Semiconductor
78-6DFN15A-M3/I

6DFN15A-M3/I

Mfr.:

Description:
ESD Suppressors / TVS Diodes 600W,15V 5%, DFN3820A TVS

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 27,990

Stock:

27,990 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.40 $0.40
$0.305 $3.05
$0.183 $18.30
$0.17 $85.00
$0.116 $116.00
$0.106 $265.00
Full Reel (Order in multiples of 14000)
$0.092 $1,288.00
$0.089 $2,492.00
$0.084 $3,528.00
Product Attribute Attribute Value
Vishay
Product Category: ESD Suppressors / TVS Diodes
RoHS:  Details
Unidirectional
1 Channel
SMD/SMT
14.3 V
DFN3820A-2
28.3 A
600 W
-
TVS Diodes
- 65 C
+ 175 C
Reel
Cut Tape
Brand: Vishay General Semiconductor
Factory Pack Quantity: 14000
Subcategory: TVS Diodes / ESD Suppression Diodes

This functionality requires JavaScript to be enabled.
CNHTS:
8536300000
ECCN:
EAR99

6DFN12A to 6DFN51A TRANSZORB® SMD TVS Diodes

Vishay 6DFN12A to 6DFN51A TRANSZORB® SMD Transient Voltage Suppressor (TVS) Diodes feature a junction passivation optimized design with passivated anisotropic rectifier technology. These low-profile (0.88mm typical) diodes offer excellent clamping voltage capability (16.7V to 70.1V maximum) with 600W peak pulse power in a wide -65°C to +175°C operating junction temperature range. The components are compatible with the SMP (DO-220AA) package case outline. The Vishay 6DFN12A to 6DFN51A TRANSZORB® TVS Diodes protect sensitive electronics against voltage transients induced by inductive load switching and lightning on ICs, MOSFETs, signal lines of consumer sensor units, computers, industrial, medical, and telecommunications.