1N5393-E3/73

Vishay General Semiconductor Logo
625-1N5393-E3/73

1N5393-E3/73

Mfr.:

Description:
Rectifiers 1.5 Amp 200 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 27,107

Stock:

27,107 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.28 $0.28
10 $0.226 $2.26
100 $0.12 $12.00
500 $0.079 $39.50
1,000 $0.054 $54.00
Full Ammo Pack (Order in multiples of 3000)
3,000 $0.053 $159.00
9,000 $0.048 $432.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$0.37
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Rectifiers
RoHS:  Details
Through Hole
DO-204AL
200 V
1.5 A
Standard Recovery Rectifiers
Single
1.4 V
50 A
5 uA
2 us
- 50 C
+ 150 C
Ammo Pack
Brand: Vishay General Semiconductor
Height: 2.7 mm
Length: 5.2 mm
Pd - Power Dissipation: -
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 2.7 mm
Part # Aliases: 1N5393-E3/54
Unit Weight: 0.011711 oz
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
Littelfuse 178.6165.0001 Also Bought Image
Fuse Holder FUSEHOLDER FOR FLR
Omron G8N-1L-AS DC12 Also Bought Image
Automotive Relays Automotive Relay
TE Connectivity 1217167-1 Also Bought Image
Terminals 250 SERIES PCB TAB
Texas Instruments SE555P Also Bought Image
Timers & Support Products Precision
KEMET C326C104K3G5TA Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 25V 0.1uF C0G 10% LS=2.54mm
Hammond RL6225-FBK Also Bought Image
Enclosures, Boxes, & Cases Box w/Flanges-Blk 4.92x3.15x1.97 ABS
Vishay CMF551K0000FKEK Also Bought Image
Metal Film Resistors - Through Hole 1/2W 1Kohms 1%
onsemi BD237G Also Bought Image
Bipolar Transistors - BJT 2A 80V 25W NPN
KEMET C330C105J5R5TA Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 50V 1uF X7R 5% LS=5.08mm
Littelfuse 0ATO015.V Also Bought Image
Automotive Fuses 15A Blue