RCA08050000ZSEA

Vishay / Draloric
71-RCA08050000ZSEA

RCA08050000ZSEA

Mfr.:

Description:
Thick Film Resistors - SMD Zero-Ohm Resist 2.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,198

Stock:

10,198 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.038 $0.38
$0.017 $1.70
$0.012 $12.00
Full Reel (Order in multiples of 5000)
$0.011 $55.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  Details
RCA e3
0 Ohms
125 mW (1/8 W)
0 PPM / C
- 55 C
+ 155 C
150 V
0805
2012
Automotive Grade
Zero Ohm Jumpers
Reel
Cut Tape
MouseReel
Brand: Vishay / Draloric
Height: 0.45 mm
Length: 2 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 1.2 mm
Unit Weight: 0.000194 oz

USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RCA e3 Sulfur Resistance Chip Resistors

Vishay / Draloric RCA e3 Sulfur Resistance Chip Resistors are AEC-Q200, Pb-free thick film rectangular chip resistors for automotive and industrial applications. These resistors are the perfect choice for most fields of harsh environment electronics operation, where reliability and stability are of major concern. The RCA e3 resistors feature superior resistance against the sulfur-containing atmosphere, according to ASTM B809-95. These resistors offer stability at different environmental conditions ΔR/R ≤1% (1000h rated power at 70°C) and the resistors are AEC-Q200 qualified. The RCA e3 resistors include typical applications like automotive, ADAS, industrial, and commercial.

Image Description
Global Connector Technology (GCT) USB3145-30-1-A
USB Connectors Micro B Skt, Vertical, TH, 30u", With 2.3mm stake, with Matign Entry Face, T&R
Molex 39-28-1023
Headers & Wire Housings 2 CKT VERT HEADER
ABRACON ABM3-12.000MHZ-D2Y-T
Crystals 12.0 MHZ 18PF 60OHM
KEMET C0805C104K5RAC7411
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Molex 22-27-2031
Headers & Wire Housings 3C STR HEADER W/FRLK
Bourns CR0805-FX-1002ELF
Thick Film Resistors - SMD 10K 1%
Murata GCM188R71H104KA57J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 50 VDC 10% 0603 X7R AEC-Q200
Wurth Elektronik 885012005045
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 68pF 0402 5% 25V MLCC
Wurth Elektronik 885012205012
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 0.01uF 0402 10% 10V MLCC
Vishay RCA06030000ZSEA
Thick Film Resistors - SMD Zero-Ohm Resistor 2A