WSLT2010R0600FEB18

Vishay / Dale
71-WSLT2010R0600FEB1

WSLT2010R0600FEB18

Mfr.:

Description:
Current Sense Resistors - SMD 1watts .06ohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,877

Stock:

1,877 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.84 $0.84
$0.67 $6.70
$0.577 $57.70
$0.49 $122.50
$0.412 $206.00
Full Reel (Order in multiples of 1000)
$0.379 $379.00
$0.373 $746.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Current Sense Resistors - SMD
RoHS:  Details
WSLT2010-18
60 mOhms
1 W
1 %
75 PPM / C
2010
5025
- 65 C
+ 275 C
Metal Strip
2 Terminal
SMD/SMT
AEC-Q200
Reel
Cut Tape
MouseReel
Application: Current Sense
Brand: Vishay / Dale
Features: -
Height: 0.635 mm
Length: 5.08 mm
Mounting Style: PCB Mount
Product: Metal Element Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Tradename: Power Metal Strip
Type: Power Metal Strip High Temperature High Power Low Value
Width: 2.54 mm
Unit Weight: 0.001372 oz

USHTS:
8533210030
CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

WSLx Power Metal Strip Resistors - INACTIVE

Vishay / Dale WSLx Power Metal Strip Resistors offer new case sizes, and feature extremely low resistance values, very low inductance, and high power ratings. WSL4026 and WSL2726 feature a 4-terminal design which allows for 1% tolerance down to 0.0003Ω, and inductance values of 0.5 nH to 5 nH. WLP3921 and WSLP5931 feature inductance values of 0.5 nH to 5 nH and an excellent frequency response to 50 MHz. WSLT2010 features a very low inductance of <5 nH and an excellent frequency response to 50 MHz. Applications for Vishay / Dale WSLx Power Metal Strip Resistors include all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers.

Vishay High Temp Resistors


WSLT2010 18 High Power Metal Strip® Resistors

Vishay / Dale WSLT2010...18 Power Metal Strip® High Power Resistors are a family of high temperature (up to 275°C) SMT resistors with low resistance values down to 0.01Ω. These AEC-Q200 qualified resistors feature very low inductance (< 5 nH), low thermal EMF (< 3 μV/°C), and high power ratings (2 x standard WSL rating). Vishay / Dale WSLT2010...18 Power Metal Strip® High Power Resistors are ideal for all types of current sensing, voltage division, and pulse applications.

High-Temperature Products

Vishay offers high-temperature resistors, capacitors, inductors, and semiconductors. In oil and gas drilling, the instrumentation is exposed to harsh environments, including extreme temperatures, pressure, moisture, shock, and vibration. Once commissioned, the instrumentation must be relied upon to function for 5 to 10 years, and be powered at very high temperatures with no maintenance. The components used for this instrumentation must be able to withstand these harsh conditions while maintaining accuracy. Failure of the data would necessitate its removal for repairs, causing costly delays. Vishay helps to avoid this possibility by offering several high-reliability and high-precision resistors, capacitors, inductors, and semiconductors.

VishayCurrentSensingResistorsALL


Current Sensing Resistors

Vishay / Dale Current Sensing Resistors are SMT, fixed, discrete resistors available in a wide range of package sizes. These resistors feature low resistance values, a variety of temperature performances, and a range of temperature coefficients.  The surface mount Vishay / Dale current sensing resistors offer tight tolerances, excellent overload capabilities (equivalent to wirewound), and are ideal for high-current and high-power applications.

Vishay / Dale Current Sensing Resistors


WSLT2010...18 Series High Tempterature Current Sensing Resistors


Image Description
Texas Instruments TLV61070ADBVR
Switching Voltage Regulators
Nexperia BZT52H-A16-QX
Zener Diodes BZT52H-A16-Q/SOD123F/SOD2
Molex 204532-0601
Headers & Wire Housings Micro-Lock PLUS Rcpt Hsg 1.25mm SR 6Ckt
Central Semiconductor 2SC1815-Y PBFREE
Bipolar Transistors - BJT NPN 60Vcbo 50Vceo 5.0Vebo 150mA 400mW
Texas Instruments TPS259470ARPWR
Hot Swap Voltage Controllers 2.7-V to 23-V, 28-m?, 5.5-A eFuse with integrated reverse polarity protection
Texas Instruments BQ7694204PFBR
Battery Management 3-series to 10-series multicell battery monitor and protector
Diodes Incorporated PAM2863ECR
LED Lighting Drivers 2A LED DVR W/ INTERNAL SWITCH
Littelfuse MINISMDC200F/16-2
Resettable Fuses - PPTC MINI SMD RESETTABLE FUSE
Toshiba CRS15(TE85L,Q,M)
Schottky Diodes & Rectifiers 30V Vrrm 3.0A IF 50Hz 0.52V VFM
Vishay CPF250R000FKRE6
Metal Film Resistors - Through Hole 2watts 50ohms 1%