WSL1206R1500FEA18

Vishay / Dale
71-WSL1206R1500FEA18

WSL1206R1500FEA18

Mfr.:

Description:
Current Sense Resistors - SMD 1/2watt .15ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 657

Stock:

657
Can Ship Immediately

On Order:

12,000
Expected 08-Nov-24
4,000
TBD

Factory Lead-Time:

79
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.04 $1.04
$0.918 $9.18
$0.771 $19.28
$0.667 $66.70
$0.563 $140.75
$0.474 $237.00
$0.355 $355.00
Full Reel (Order in multiples of 4000)
$0.355 $1,420.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.91
Min:
1

Similar Product

Vishay / Dale WSL1206R1500FEB18
Vishay / Dale
Current Sense Resistors - SMD 1/2watt .15ohms 1%
Product Attribute Attribute Value
Vishay
Product Category: Current Sense Resistors - SMD
RoHS:  Details
WSL-18 High Power
150 mOhms
500 mW (1/2 W)
1 %
75 PPM / C
1206
3216
- 65 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
AEC-Q200
Reel
Cut Tape
MouseReel
Application: Current Sense
Brand: Vishay / Dale
Features: -
Height: 0.635 mm
Length: 3.2 mm
Mounting Style: PCB Mount
Product: Metal Element Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Tradename: Power Metal Strip
Type: Power Metal Strip Resistor
Width: 1.6 mm
Unit Weight: 0.000571 oz
                    
Vishay/Dale Power Metal Strip W
SL series

Dale WSL series has three different packaging options at
Mouser. There is bulk, cut tape, and full quantity tape
and reel. Please see the list below explaining the part
breakdown for the different packaging options.

Please request a quote from a Mouser Representative if the
packaging option is not available on the Mouser website.

Bulk WSLXXXXXXXXXFEK

Cut Tape WSLXXXXXXXXXFEB

Full Quantity tape and reel WSLXXXXXXXXXFEA

Resistor marking on Vishay WSL2010 & WSL2512 resistors will
change to no longer include the word "DALE". Instead it
will be marked with resistance value as a minimum.



5-0407-11

USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Current Sensing Resistors

Vishay / Dale Current Sensing Resistors are SMT, fixed, discrete resistors available in a wide range of package sizes. These resistors feature low resistance values, a variety of temperature performances, and a range of temperature coefficients.  The surface mount Vishay / Dale current sensing resistors offer tight tolerances, excellent overload capabilities (equivalent to wirewound), and are ideal for high-current and high-power applications.

Image Description
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
Vishay WSLP20105L000FEA
Current Sense Resistors - SMD 2watts .005ohms 1%
YAGEO RC0603FR-07100KL
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
Littelfuse 5.0SMDJ85CA
ESD Suppressors / TVS Diodes 5kW 85V 5% Bi-Directional
Mallory Sonalert PB-12N23P-03Q
Piezo Buzzers & Audio Indicators CONSTANT, 2300HZ 2-5VDC, SEALED
YAGEO RC0603FR-07115KL
Thick Film Resistors - SMD 115 kOhms 100mW 0603 1%
TDK C1005NP01H151J050BA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50V 150pF NP0 5% T: 0.5mm
Analog Devices Inc. LTC6993IS6-3#TRMPBF
Monostable Multivibrator TimerBlox: Mono Pulse Gen (One Shot)
Murata GRM1885C2A510JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 51 pF 100 VDC 5% 0603 C0G (NP0)
Panasonic ERT-J1VR333J
NTC Thermistors 33KOhms 5% THERMISTOR NTC