WSHP2818R0100FEB

Vishay / Dale
71-WSHP2818R0100FEB

WSHP2818R0100FEB

Mfr.:

Description:
Current Sense Resistors - SMD 10watt .01ohm 1% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,665

Stock:

2,665 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.65 $1.65
$1.44 $14.40
$1.07 $107.00
$0.90 $225.00
$0.786 $393.00
Full Reel (Order in multiples of 1000)
$0.786 $786.00
$0.76 $1,520.00
$0.75 $3,750.00
$0.73 $7,300.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Current Sense Resistors - SMD
RoHS:  Details
WSHP2818
10 mOhms
10 W
1 %
75 PPM / C
2818
7146
- 65 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
AEC-Q200
Reel
Cut Tape
MouseReel
Application: Current Sense
Brand: Vishay / Dale
Height: 1.5 mm
Length: 7.1 mm
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Tradename: Power Metal Strip
Type: Power Metal Strip Resistors, Low Value (down to 0.001 Ohms), Surface Mount
Width: 4.6 mm
Unit Weight: 0.005919 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

VishayCurrentSensingResistorsALL


Current Sensing Resistors

Vishay / Dale Current Sensing Resistors are SMT, fixed, discrete resistors available in a wide range of package sizes. These resistors feature low resistance values, a variety of temperature performances, and a range of temperature coefficients.  The surface mount Vishay / Dale current sensing resistors offer tight tolerances, excellent overload capabilities (equivalent to wirewound), and are ideal for high-current and high-power applications.

Vishay / Dale Current Sensing Resistors


WSHP2818 Power Metal Strip® Resistors

Vishay / Dale WSHP2818 Automotive Grade Power Metal Strip® Resistors deliver a high 10W power rating in the compact 2818 case size. By providing the high-power capability of larger resistors in a smaller footprint, the series is designed to save space and reduce component counts. Vishay / Dale WSHP2818 Power Metal Strip Resistors feature a proprietary processing technique that produces low resistance values (down to 0.001Ω). These resistors also offer low thermal EMF (<3µV/°C). The WSHP2818  series provides a surface-mount alternative to leaded resistors and is mainly used in automotive, industrial, consumer, and computer applications.

Image Description
Nexperia PMV37ENER
PMV37ENE/SOT23/TO-236AB
Espressif ESP32-S3-WROOM-2-N32R8V
SMD Module, ESP32-S3R8 with 1.8V 8 MB Octal PSRAM, 32 MB Octal SPI Flash, PCB Antenna
Espressif ESP32-S3-DevKitC-1-N32R8V
Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-2-N32R8V, 32 MB Octal flash & 8 MB Octal PSRAM, w/ Pin Header
ROHM Semiconductor GMR320HJBFA10L0
AECQ
KEMET C0603C104K5RAC3121
50V 0.1uF X7R 0603 10% AEC-Q200
Nexperia RB520S30YL
RB520S30/SOD523/SC-79
TDK C3225X7R1N106M250AC
RECOMMENDED ALT 810-C3225X7R1N106K25
Vishay WSHP28182L000FEA
10W .002ohms 1%
Samsung Electro-Mechanics CL05C220JB51PNC
22pF+/-5% 50V C0G 10 0402
SchmartBoard 920-0088-01
Qty 2 EA, 6/8/10 Pin STK Hdrs for Arduin