TNPW12061K00BEEA

Vishay / Dale Logo
71-TNPW12061K00BEEA

TNPW12061K00BEEA

Mfr.:

Description:
Thin Film Resistors - SMD 1Kohms .1% 25ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 34

Stock:

34
Can Ship Immediately

On Order:

15,000

Factory Lead-Time:

46
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.62 $0.62
10 $0.522 $5.22
100 $0.351 $35.10
250 $0.313 $78.25
500 $0.254 $127.00
1,000 $0.205 $205.00
2,500 $0.203 $507.50
Full Reel (Order in multiples of 5000)
5,000 $0.198 $990.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.92
Min:
1

Similar Product

Vishay / Dale TNPW12061K00BEEN
Vishay / Dale
Thin Film Resistors - SMD 1Kohms .1% 25ppm
Product Attribute Attribute Value
Vishay
Thin Film Resistors - SMD
RoHS:  Details
TNPW e3
1 kOhms
0.1 %
25 PPM / C
1206
3216
- 55 C
+ 155 C
AEC-Q200
400 mW
200 V
Reel
Cut Tape
MouseReel
Application: Industrial Equipment, Medical Equipment, Test and Measuring Equipment
Brand: Vishay / Dale
Features: -
Height: 0.55 mm
Length: 3.2 mm
Mounting Style: PCB Mount
Product: Precision Automotive Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: High Stability Thin Film Flat Chip Resistor
Width: 1.6 mm
Unit Weight: 0.000571 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

TNPW e3 Thin-Film Flat Chip Resistors

Vishay / Dale TNPW e3 Thin-Film Flat Chip Resistors are ideal for electronics where reliability and stability are required. These devices are AEC-Q200 qualified and sulfur resistance verified, according to ASTM B 809. The resistors provide superior moisture resistivity and overall stability in all types of environments. Vishay / Dale TNPW e3 Thin-Film Flat Chip Resistors offer 1Ω to 2MΩ resistance, 25V to 200V voltage rating, and an operating temperature range of -55°C to +125°C or +155°C. Typical applications include automotive, industrial equipment, test and measuring equipment, and medical equipment.

Image Description
Broadcom Limited ASMB-TTF0-0A20B Also Bought Image
Standard LEDs - SMD 3735 PLCC6 Tricolor
Analog Devices Inc. ADE9078ACPZ Also Bought Image
Analog Front End - AFE Polyphase Energy Metering AFE
Semtech SM05.TCT Also Bought Image
ESD Suppressors / TVS Diodes 300W TVS2 5V 7"RL LEAD-FREE
Bourns CR0402-J/-000GLF Also Bought Image
Thick Film Resistors - SMD Zero Ohm 5%
KEMET A750KS477M1CDAE013 Also Bought Image
Aluminum Organic Polymer Capacitors 16V 470uF 20% ESR=13mOhms
Murata DLW5BTM142SQ2L Also Bought Image
Common Mode Chokes / Filters 1400 OHM 50V
TDK CGA4J2C0G1H223J125AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 50V 0.022uF C0G 5% AEC-Q200
onsemi NCV317BD2TR4G Also Bought Image
Linear Voltage Regulators 1.5A -1.2 to -37V ADJ Positive
Cree LED CLM4B-RKW-CWAXBAA3 Also Bought Image
Standard LEDs - SMD 120DG RD WT FC HI BRT LED 624NM 2.4V
Murata LQH44PN220MJ0L Also Bought Image
Fixed Inductors 22 UH 20%