TNPW08053K01BEEN

Vishay / Dale Logo
71-TNPW08053K01BEEN

TNPW08053K01BEEN

Mfr.:

Description:
Thin Film Resistors - SMD 3.01Kohms .1% 25ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,000
Expected 06-Mar-24

Factory Lead-Time:

69
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.92 $0.92
10 $0.823 $8.23
100 $0.732 $73.20
Full Reel (Order in multiples of 1000)
1,000 $0.331 $331.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Thin Film Resistors - SMD
RoHS:  Details
TNPW e3
3.01 kOhms
0.1 %
25 PPM / C
0805
2012
- 55 C
+ 155 C
AEC-Q200
200 mW (1/5 W)
150 V
Reel
Cut Tape
MouseReel
Application: Industrial Equipment, Medical Equipment, Test and Measuring Equipment
Brand: Vishay / Dale
Features: -
Height: 0.45 mm
Length: 2 mm
Mounting Style: PCB Mount
Product: Precision Automotive Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: High Stability Thin Film Flat Chip Resistor
Width: 1.25 mm
Unit Weight: 0.000194 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

TNPW e3 Thin-Film Flat Chip Resistors

Vishay / Dale TNPW e3 Thin-Film Flat Chip Resistors are ideal for electronics where reliability and stability are required. These devices are AEC-Q200 qualified and sulfur resistance verified, according to ASTM B 809. The resistors provide superior moisture resistivity and overall stability in all types of environments. Vishay / Dale TNPW e3 Thin-Film Flat Chip Resistors offer 1Ω to 2MΩ resistance, 25V to 200V voltage rating, and an operating temperature range of -55°C to +125°C or +155°C. Typical applications include automotive, industrial equipment, test and measuring equipment, and medical equipment.

Image Description
Alliance Memory MT41K512M16HA-125 :A Also Bought Image
DRAM 8G 1.35V 512Mx16 800MHz DDR3 0C-90C
TE Connectivity RQ73C2A100RBTD Also Bought Image
Thin Film Resistors - SMD RQ 0805 100R 0.1% 10PPM 5K RL
TE Connectivity 5103308-1 Also Bought Image
Headers & Wire Housings HDR VERT DOUBLE 10P low profile
Silicon Laboratories C8051F410-GQ Also Bought Image
8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 8-bit MCU
Panasonic EXB-S8V102J Also Bought Image
Resistor Networks & Arrays Resistor Array Chip 4 elements
Vishay TNPW0805180KBEEA Also Bought Image
Thin Film Resistors - SMD 180Kohms .1% 25ppm
Vishay TNPW080597K6BEEN Also Bought Image
Thin Film Resistors - SMD 97.6Kohms .1% 25ppm
Panasonic ERA-8AEB102V Also Bought Image
Thin Film Resistors - SMD 1206 1.0Kohm 0.1% 25ppm
Vishay TNPW0805100KBEEN Also Bought Image
Thin Film Resistors - SMD 100Kohms .1% 25ppm
Vishay MCU0805MD1002DP500 Also Bought Image
Thin Film Resistors - SMD .2W 10Kohms .5% 0805 25ppm Auto