TNPW0805316RBEEA

Vishay / Dale
71-TNPW0805316RBEEA

TNPW0805316RBEEA

Mfr.:

Description:
Thin Film Resistors - SMD 316ohms .1% 25ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 95

Stock:

95
Can Ship Immediately

On Order:

5,000
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.75 $0.75
$0.554 $5.54
$0.323 $32.30
$0.228 $114.00
$0.181 $181.00
Full Reel (Order in multiples of 5000)
$0.171 $855.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Thin Film Resistors - SMD
RoHS:  Details
TNPW e3
316 Ohms
0.1 %
200 mW (1/5 W)
0805
2012
25 PPM / C
- 55 C
+ 155 C
AEC-Q200
150 V
Reel
Cut Tape
MouseReel
Application: Industrial Equipment, Medical Equipment, Test and Measuring Equipment
Brand: Vishay / Dale
Features: -
Height: 0.45 mm
Length: 2 mm
Mounting Style: PCB Mount
Product: Precision Automotive Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: High Stability Thin Film Flat Chip Resistor
Width: 1.25 mm
Unit Weight: 0.000194 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

TNPW e3 Thin-Film Flat Chip Resistors

Vishay / Dale TNPW e3 Thin-Film Flat Chip Resistors are ideal for electronics where reliability and stability are required. These devices are AEC-Q200 qualified and sulfur resistance verified, according to ASTM B 809. The resistors provide superior moisture resistivity and overall stability in all types of environments. Vishay / Dale TNPW e3 Thin-Film Flat Chip Resistors offer 1Ω to 2MΩ resistance, 25V to 200V voltage rating, and an operating temperature range of -55°C to +125°C or +155°C. Typical applications include automotive, industrial equipment, test and measuring equipment, and medical equipment.

48V DC/DC Converters

Vishay 48V DC/DC Converters are used in the products that need to remain 12V battery load while 48V battery is used in the vehicles. These converters can bring down 48V-12V, so the converter is a significant application for future cars. Different topologies are made possible with these devices like multiphase coupled and non-coupled inductors. Vishay offers a broad portfolio of solutions with standard devices like MOSFETs, diodes, resistors, capacitors, inductors, and customized magnetic solutions.

TNPW Series High Stability Film Chip Resistors

Vishay Dale TNPW High Stability Thin Film SMD Chip Resistors are the perfect choice for most applications where reliability and stability are of major concern. The resistors are available in 0402 to 1210 case sizes and feature a metal film layer on high quality ceramic with a protective top coat that gives superior moisture resistivity (85ºC / 85% RH). The TNPW Resistors are AEC-Q200 qualified and sulfur resistant according to ASTM B809. They offer excellent overall stability at different environmental conditions ≤ 0.05% (1000 h rated power at 70ºC), and low temperature coefficient and tight tolerances (down to ±0.1%; ±10 ppm/K). The Vishay / Dale TNPW High Stability Thin Film Chip Resistors are ideal for telecommunications, industrial, medical equipment, high-end computer, and audio/video electronics.

Image Description
Vishay RCWE0402R200FKEA
Current Sense Resistors - SMD 1/8watt .2ohms 1% 100ppm
Vishay TNPW08052K00BEEA
Thin Film Resistors - SMD 2Kohms .1% 25ppm
KYOCERA AVX TAJC106M016RNJ
Tantalum Capacitors - Solid SMD 16V 10uF 20% 2312 ESR= 2 Ohm
Panasonic ERJ-2RKF2001X
Thick Film Resistors - SMD 0402 2Kohms 1% Tol AEC-Q200
Vishay TNPW08052K00BEEN
Thin Film Resistors - SMD 2Kohms .1% 25ppm
Bourns CRT0805-BY-1300ELF
Thin Film Resistors - SMD CHIP RESISTOR Precision
Panasonic ECH-U1H681JX5
Film Capacitors 680pF 50VDC 5% PPS FILM 0805
Vishay TNPW0805280RBEEA
Thin Film Resistors - SMD 280ohms .1% 25ppm
TT Electronics PCF-W0805LF-03-6042-B-P-LT
Thin Film Resistors - SMD 60.4K OHM .1% 25ppm
Susumu RG2012P-6652-B-T5
Thin Film Resistors - SMD 1/8W 66.5K Ohm 0.1% 0805 25ppm