TNPW08052K37BEEN

Vishay / Dale Logo
71-TNPW08052K37BEEN

TNPW08052K37BEEN

Mfr.:

Description:
Thin Film Resistors - SMD 2.37Kohms .1% 25ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

505
Expected 28-Feb-23

Factory Lead-Time:

52
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.92 $0.92
10 $0.823 $8.23
100 $0.622 $62.20
500 $0.529 $264.50
Full Reel (Order in multiples of 1000)
1,000 $0.305 $305.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Thin Film Resistors - SMD
RoHS:  Details
TNPW e3
2.37 kOhms
0.1 %
25 PPM / C
0805
2012
- 55 C
+ 155 C
AEC-Q200
200 mW (1/5 W)
150 V
Reel
Cut Tape
MouseReel
Application: Industrial Equipment, Medical Equipment, Test and Measuring Equipment
Brand: Vishay / Dale
Features: -
Height: 0.45 mm
Length: 2 mm
Mounting Style: PCB Mount
Product: Precision Automotive Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: High Stability Thin Film Flat Chip Resistor
Width: 1.25 mm
Unit Weight: 0.000194 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

TNPW e3 Thin-Film Flat Chip Resistors

Vishay / Dale TNPW e3 Thin-Film Flat Chip Resistors are ideal for electronics where reliability and stability are required. These devices are AEC-Q200 qualified and sulfur resistance verified, according to ASTM B 809. The resistors provide superior moisture resistivity and overall stability in all types of environments. Vishay / Dale TNPW e3 Thin-Film Flat Chip Resistors offer 1Ω to 2MΩ resistance, 25V to 200V voltage rating, and an operating temperature range of -55°C to +125°C or +155°C. Typical applications include automotive, industrial equipment, test and measuring equipment, and medical equipment.

Image Description
Texas Instruments OPA2202IDR Also Bought Image
Operational Amplifiers - Op Amps Low noise (0.2- uVPP, 9-nV/ Hz), heavy capacitive drive (25-nF), super beta, precision op amp, dual 8-SOIC -40 to 150
Vishay TNPU080512K1BZEN00 Also Bought Image
Thin Film Resistors - SMD 1/8W 12.1Kohms 0.1% 5ppm
KEMET C1210X224KARACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.22uF X7R 1210 10%
TE Connectivity CPF-A-0805B470RE Also Bought Image
Thin Film Resistors - SMD CPF A 0805 470R 0.1% 25PPM 5K RL
TE Connectivity CPF-A-0805B49K9E Also Bought Image
Thin Film Resistors - SMD CPF A 0805 49K9 0.1% 25PPM 5K RL
Texas Instruments LM139ADRG4 Also Bought Image
Analog Comparators Quad Diff Comparator
Panasonic ERA-8AEB103V Also Bought Image
Thin Film Resistors - SMD 1206 10Kohm 0.1% 25ppm
Harwin S2761-46R Also Bought Image
Circuit Board Hardware - PCB SMT Mini Test Terminal, Reel
Coilcraft XFL4020-472MEC Also Bought Image
Power Inductors - SMD 4.7Uh Shld 5A 57.4mOhms AECQ2
Analog Devices Inc. AD712TRZ-EP-R7 Also Bought Image
Precision Amplifiers HIGH SPEED DUAL BIFET AMP