TNPW0603300KBEEA

Vishay / Dale Logo
71-TNPW0603300KBEEA

TNPW0603300KBEEA

Mfr.:

Description:
Thin Film Resistors - SMD 300. Kohms 0.1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 131

Stock:

131
Can Ship Immediately

On Order:

5,000
Expected 06-Mar-24

Factory Lead-Time:

70
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.60 $0.60
10 $0.429 $4.29
100 $0.223 $22.30
500 $0.215 $107.50
1,000 $0.122 $122.00
2,500 $0.117 $292.50
Full Reel (Order in multiples of 5000)
5,000 $0.107 $535.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Thin Film Resistors - SMD
RoHS:  Details
TNPW e3
300 kOhms
0.1 %
25 PPM / C
0603
1608
- 55 C
+ 155 C
125 mW (1/8 W)
75 V
Reel
Cut Tape
MouseReel
Application: Industrial Equipment, Medical Equipment, Test and Measuring Equipment
Brand: Vishay / Dale
Height: 0.45 mm
Length: 1.55 mm
Mounting Style: PCB Mount
Product: Precision Automotive Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: High Stability Thin Film Flat Chip Resistor
Width: 0.85 mm
Unit Weight: 0.000071 oz
USHTS:
8533210030
CNHTS:
8533211000
TARIC:
8533210000
ECCN:
EAR99

TNPW e3 Thin-Film Flat Chip Resistors

Vishay / Dale TNPW e3 Thin-Film Flat Chip Resistors are ideal for electronics where reliability and stability are required. These devices are AEC-Q200 qualified and sulfur resistance verified, according to ASTM B 809. The resistors provide superior moisture resistivity and overall stability in all types of environments. Vishay / Dale TNPW e3 Thin-Film Flat Chip Resistors offer 1Ω to 2MΩ resistance, 25V to 200V voltage rating, and an operating temperature range of -55°C to +125°C or +155°C. Typical applications include automotive, industrial equipment, test and measuring equipment, and medical equipment.

Image Description
ROHM Semiconductor SMLD12WBN1W1 Also Bought Image
Standard LEDs - SMD White 120mcd 2.9V Vr; 0603
Vishay CRCW06030000Z0EAHP Also Bought Image
Thick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200
Vishay TNPW06031K00BEEA Also Bought Image
Thin Film Resistors - SMD 1Kohms .1% 25ppm
Vishay TNPW0603100KBEEN Also Bought Image
Thin Film Resistors - SMD 100Kohms .1% 25ppm
Vishay TNPW06031K00BEEN Also Bought Image
Thin Film Resistors - SMD 1Kohms .1% 25ppm
Murata NFM21HC223R1H3D Also Bought Image
Feed Through Capacitors .022 UF 50V
Vishay TNPW0603150KBEEA Also Bought Image
Thin Film Resistors - SMD 150Kohms .1% 25ppm