TNPW060321K0BEEA

Vishay / Dale Logo
71-TNPW060321K0BEEA

TNPW060321K0BEEA

Mfr.:

Description:
Thin Film Resistors - SMD 21Kohms .1% 25ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,098

Stock:

9,098 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.59 $0.59
10 $0.42 $4.20
100 $0.219 $21.90
1,000 $0.121 $121.00
Full Reel (Order in multiples of 5000)
5,000 $0.121 $605.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.87
Min:
1

Similar Product

Vishay / Dale TNPW060321K0BEEN
Vishay / Dale
Thin Film Resistors - SMD 21Kohms .1% 25ppm
Product Attribute Attribute Value
Vishay
Product Category: Thin Film Resistors - SMD
RoHS:  Details
TNPW e3
21 kOhms
0.1 %
25 PPM / C
0603
1608
- 55 C
+ 155 C
AEC-Q200
125 mW (1/8 W)
75 V
Reel
Cut Tape
MouseReel
Application: Industrial Equipment, Medical Equipment, Test and Measuring Equipment
Brand: Vishay / Dale
Features: -
Height: 0.45 mm
Length: 1.55 mm
Mounting Style: PCB Mount
Product: Precision Automotive Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: High Stability Thin Film Flat Chip Resistor
Width: 0.85 mm
Unit Weight: 0.000071 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

TNPW e3 Thin-Film Flat Chip Resistors

Vishay / Dale TNPW e3 Thin-Film Flat Chip Resistors are ideal for electronics where reliability and stability are required. These devices are AEC-Q200 qualified and sulfur resistance verified, according to ASTM B 809. The resistors provide superior moisture resistivity and overall stability in all types of environments. Vishay / Dale TNPW e3 Thin-Film Flat Chip Resistors offer 1Ω to 2MΩ resistance, 25V to 200V voltage rating, and an operating temperature range of -55°C to +125°C or +155°C. Typical applications include automotive, industrial equipment, test and measuring equipment, and medical equipment.

Image Description
KYOCERA AVX 06033A271FAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 270pF C0G 0603 1%
Vishay TNPW060380K6BEEN Also Bought Image
Thin Film Resistors - SMD 80.6Kohms .1% 25ppm
Keystone Electronics 1559-3 Also Bought Image
Circuit Board Hardware - PCB .125L X .093T TERM
Vishay TNPW060310R0BEEA Also Bought Image
Thin Film Resistors - SMD 10ohms .1% 25ppm
Vishay TNPW060312K4BEEA Also Bought Image
Thin Film Resistors - SMD 12.4Kohms .1% 25ppm
Vishay TNPW06031K02BEEN Also Bought Image
Thin Film Resistors - SMD 1.02Kohms .1% 25ppm