TNPW060310K0BEEA

Vishay / Dale Logo
71-TNPW060310K0BEEA

TNPW060310K0BEEA

Mfr.:

Description:
Thin Film Resistors - SMD 10Kohms .1% 25ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

215,642
Expected 25-Jul-23
345,000
Expected 16-Jan-24

Factory Lead-Time:

59
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.67 $0.67
10 $0.56 $5.60
100 $0.376 $37.60
250 $0.337 $84.25
500 $0.273 $136.50
1,000 $0.22 $220.00
2,500 $0.218 $545.00
Full Reel (Order in multiples of 5000)
5,000 $0.212 $1,060.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Thin Film Resistors - SMD
RoHS:  Details
TNPW e3
10 kOhms
0.1 %
25 PPM / C
0603
1608
- 55 C
+ 155 C
AEC-Q200
125 mW (1/8 W)
75 V
Reel
Cut Tape
MouseReel
Application: Industrial Equipment, Medical Equipment, Test and Measuring Equipment
Brand: Vishay / Dale
Features: -
Height: 0.45 mm
Length: 1.55 mm
Mounting Style: PCB Mount
Product: Precision Automotive Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: High Stability Thin Film Flat Chip Resistor
Width: 0.85 mm
Unit Weight: 0.000071 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

TNPW e3 Thin-Film Flat Chip Resistors

Vishay / Dale TNPW e3 Thin-Film Flat Chip Resistors are ideal for electronics where reliability and stability are required. These devices are AEC-Q200 qualified and sulfur resistance verified, according to ASTM B 809. The resistors provide superior moisture resistivity and overall stability in all types of environments. Vishay / Dale TNPW e3 Thin-Film Flat Chip Resistors offer 1Ω to 2MΩ resistance, 25V to 200V voltage rating, and an operating temperature range of -55°C to +125°C or +155°C. Typical applications include automotive, industrial equipment, test and measuring equipment, and medical equipment.

Image Description
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Vishay TNPW0603100KBEEA Also Bought Image
Thin Film Resistors - SMD 100Kohms .1% 25ppm
Vishay TNPW06031K00BEEA Also Bought Image
Thin Film Resistors - SMD 1Kohms .1% 25ppm
Vishay CRCW06030000Z0EAHP Also Bought Image
Thick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200
YAGEO RC0603FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
Vishay TNPW060320K0BEEA Also Bought Image
Thin Film Resistors - SMD 20Kohms .1% 25ppm
Panasonic ERJ-3GEY0R00V Also Bought Image
Thick Film Resistors - SMD 0603 Zero Ohms
Vishay TNPW0603100RBEEA Also Bought Image
Thin Film Resistors - SMD 100ohms .1% 25ppm
Vishay TNPW060322K0BEEA Also Bought Image
Thin Film Resistors - SMD 22Kohms .1% 25ppm
Vishay TNPW060310R0BEEA Also Bought Image
Thin Film Resistors - SMD 10ohms .1% 25ppm