RS005500R0FE12

Vishay / Dale
71-RS005500R0FE12

RS005500R0FE12

Mfr.:

Description:
Wirewound Resistors - Through Hole 5watts 500ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 116

Stock:

116 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.22 $3.22
$2.88 $28.80
$2.71 $54.20
$2.48 $124.00
$2.12 $212.00
$1.84 $368.00
Product Attribute Attribute Value
Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS:  Details
RS
500 Ohms
5 W
1 %
20 PPM / C
- 65 C
+ 250 C
7.9 mm
25.4 mm
-
-
Axial
Brand: Vishay / Dale
Features: -
Lead Diameter: 1.02 mm
Mounting Style: PCB Mount
Operating Temperature Range: - 65 C to + 250 C
Product: Power Resistors Wirewound Molded
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Type: Wirewound Resistors, Industrial, Precision Power, Silicon Coated, Axial Lead
Unit Weight: 0.148151 oz
USHTS:
8533210080
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99

Vishay High Temp Resistors


Image Description
Molex 90136-2305
Headers & Wire Housings C-Grid Shrd Hdr SR R Hdr SR RA Au-F 5Ckt
TE Connectivity 1-2178710-0
Headers & Wire Housings FOB, THT, 10P
Bourns SDR0302-4R7ML
Power Inductors - SMD 4.7uH 20% SMD 0302
Vishay RS0051K000FE12
Wirewound Resistors - Through Hole 5watts 1Kohms 1%
onsemi SMMBT4401LT1G
Bipolar Transistors - BJT SMAL SGNL TRANS MINI BLK
Vishay RS0055K000FE12
Wirewound Resistors - Through Hole 5watts 5Kohms 1%
Bourns SDR0302-180ML
Power Inductors - SMD 18uH 20% SMD 0302
Vishay RS005250R0FE12
Wirewound Resistors - Through Hole 5watts 250ohms 1%
Vishay RS0052K000FE12
Wirewound Resistors - Through Hole 5watts 2Kohms 1%
KYOCERA AVX 06035A150FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 15pF C0G 0603 1%