RN55E4872FRE6

Vishay / Dale Logo
71-RN55E4872FTR

RN55E4872FRE6

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/10watt 48.7Kohms 1% 25ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,892

Stock:

4,892 Can Ship Immediately

Factory Lead-Time:

39 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.63 $0.63
10 $0.525 $5.25
100 $0.353 $35.30
250 $0.316 $79.00
500 $0.256 $128.00
Full Reel (Order in multiples of 1000)
1,000 $0.237 $237.00
2,000 $0.234 $468.00
Product Attribute Attribute Value
Vishay
Metal Film Resistors - Through Hole
RoHS: N
RN
48.7 kOhms
100 mW (1/10 W)
1 %
25 PPM / C
- 65 C
+ 175 C
200 V
2.29 mm
6.1 mm
Axial
Reel
Cut Tape
Metal Film Resistors Controlled Temp Coefficient
Fixed Resistor
Brand: Vishay / Dale
Features: -
Lead Diameter: 0.64 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 0.010224 oz
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99

Medical Solutions

Vishay's Engineer's Toolbox for medical highlights unique component solutions for xray machines, patient monitoring, cardiac pacing, glucose meters, and MRI.

Image Description
Texas Instruments TLC555IP Also Bought Image
Timers & Support Products CMOS
Keystone Electronics 3513 Also Bought Image
Fuse Clips PC 3AG CLIP .020 BRASS
Standex Electronics DIP05-1C90-51D Also Bought Image
Reed Relays 1 Form C 5 V Molded DIP w/diode
Microchip 1N5807 Also Bought Image
Rectifiers Rectifier
Vishay RS02B4R990FB12 Also Bought Image
Wirewound Resistors - Through Hole 3watts 4.99ohms 1%
Vishay 150D226X5035R2B Also Bought Image
Tantalum Capacitors - Solid Leaded 22uF 35volts 5% R case Axial
Molex 10-89-7182 Also Bought Image
Headers & Wire Housings 2x9 VERT HDR 15u Au
TE Connectivity 5499922-6 Also Bought Image
Headers & Wire Housings 26 POS HDR 15AU W/LONG LATCHES
Semtech 1N5615 Also Bought Image
Rectifiers D MET 1A FAST 200V