RN55D75R0FRE6

Vishay / Dale Logo
71-RN55D-F-75/R

RN55D75R0FRE6

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/8watt 75ohms 1% 100ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,516

Stock:

2,516 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.57 $0.57
10 $0.442 $4.42
100 $0.186 $18.60
500 $0.135 $67.50
Full Reel (Order in multiples of 1000)
1,000 $0.102 $102.00
2,000 $0.096 $192.00
Product Attribute Attribute Value
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: N
RN
75 Ohms
100 mW (1/10 W)
1 %
100 PPM / C
- 65 C
+ 175 C
200 V
2.29 mm
6.1 mm
Axial
Reel
Cut Tape
Metal Film Resistors Controlled Temp Coefficient
Fixed Resistor
Brand: Vishay / Dale
Features: -
Lead Diameter: 0.64 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Part # Aliases: RN55D75R0FTR
Unit Weight: 0.007408 oz
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99

Medical Solutions

Vishay's Engineer's Toolbox for medical highlights unique component solutions for xray machines, patient monitoring, cardiac pacing, glucose meters, and MRI.

Image Description
Harwin M20-9774046 Also Bought Image
Headers & Wire Housings 40 SIL VERTICAL PIN HEADER TIN
C&K Switches RTF04R0C Also Bought Image
Coded Rotary Switches 100mA 5VDC 4 pos Arrow act, Thru Hole
Texas Instruments LM358P Also Bought Image
Operational Amplifiers - Op Amps Dual Op Amp
TE Connectivity LR1F1K0 Also Bought Image
Metal Film Resistors - Through Hole 1KOhm 3/5W 50PPM
CUI Devices SDF-80J Also Bought Image
Circular DIN Connectors 3 13 Positions, Receptacle, Right Angle, Through Hole, Shielded, Standard Circular DIN Connector
TE Connectivity 5749180-1 Also Bought Image
Circular DIN Connectors 6P R/A W/ HOLDDOWN
Vishay A104M15X7RF5TAA Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded .1uF 50volts 20% X7R
Texas Instruments NE555PE4 Also Bought Image
Timers & Support Products Precision
Bourns 78F100J-TR-RC Also Bought Image
RF Inductors - Leaded RF CHOKE 10uH 5% CONFORMAL COATED
Alliance Memory AS6C4008-55PCN Also Bought Image
SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM