RN55D1003FB14

Vishay / Dale
71-RN55D-F-100K

RN55D1003FB14

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/8watt 100Kohms 1% 100ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19,599

Stock:

19,599 Can Ship Immediately

Factory Lead-Time:

39 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.36 $0.36
$0.189 $1.89
$0.115 $11.50
$0.09 $90.00
$0.089 $222.50
$0.08 $800.00
$0.075 $1,875.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$0.58
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: N
RN
Axial
100 kOhms
100 mW (1/10 W)
1 %
100 PPM / C
- 65 C
+ 175 C
200 V
2.29 mm
6.1 mm
Bulk
Metal Film Resistors Controlled Temp Coefficient
Fixed Resistor
Brand: Vishay / Dale
Features: -
Lead Diameter: 0.64 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 0.007408 oz
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

Medical Solutions

Vishay's Engineer's Toolbox for medical highlights unique component solutions for xray machines, patient monitoring, cardiac pacing, glucose meters, and MRI.

Image Description
Vishay RN55D1002FB14
1/8watt 10Kohms 1% 100ppm
Vishay RN55D4751FB14
1/8watt 4.75Kohms 1% 100ppm
Vishay RN55D1001FB14
1/8watt 1Kohms 1% 100ppm
Vishay RN55D1000FB14
1/8watt 100ohms 1% 100ppm
Vishay RN55D1001FRE6
1/8watt 1Kohms 1% 100ppm
Vishay RN60D1002FB14
1/4watt 10Kohms 1% 100ppm
Vishay RN55D10R0FB14
1/8watt 10ohms 1% 100ppm
Vishay RN55D4990FB14
1/8watt 499ohms 1% 100ppm
Vishay RN55D2211FB14
1/8watt 2.21Kohms 1% 100ppm