RN55D1001FRE6

Vishay / Dale
71-RN55D1001F/R

RN55D1001FRE6

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/8watt 1Kohms 1% 100ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,314

Stock:

7,314
Can Ship Immediately

On Order:

1,000
Expected 01-Nov-23
3,000
Expected 08-Nov-23

Factory Lead-Time:

67
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.63 $0.63
$0.272 $2.72
$0.147 $14.70
Full Reel (Order in multiples of 1000)
$0.112 $112.00
$0.095 $190.00
$0.092 $920.00
$0.088 $2,200.00
$0.087 $4,350.00
$0.086 $8,600.00

Alternative Packaging

Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$0.73
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: N
RN
Axial
1 kOhms
100 mW (1/10 W)
1 %
100 PPM / C
- 65 C
+ 175 C
200 V
2.29 mm
6.1 mm
Reel
Cut Tape
Metal Film Resistors Controlled Temp Coefficient
Fixed Resistor
Brand: Vishay / Dale
Features: -
Lead Diameter: 0.64 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 0.007408 oz
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99

Medical Solutions

Vishay's Engineer's Toolbox for medical highlights unique component solutions for xray machines, patient monitoring, cardiac pacing, glucose meters, and MRI.

Image Description
Vishay RN55D1003FB14
1/8watt 100Kohms 1% 100ppm
Vishay RN55D1002FB14
1/8watt 10Kohms 1% 100ppm
Vishay RN55D4751FB14
1/8watt 4.75Kohms 1% 100ppm
Vishay RN55D9090FB14
1/8watt 909ohms 1% 100ppm
Vishay RN55D2210FRE6
1/8watt 221ohms 1% 100ppm
Vishay RN60D1002FB14
1/4watt 10Kohms 1% 100ppm
Vishay RN55D4752FB14
1/8watt 47.5Kohms 1% 100ppm
Vishay RN55D6801FB14
1/8watt 6.8Kohms 1% 100ppm
Nichicon UKW1H220MDD
50volts 22uF 20%