RH05028R00FE02

Vishay / Dale Logo
71-RH05028R00FE02

RH05028R00FE02

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 50watt 28ohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 727

Stock:

727 Can Ship Immediately

Factory Lead-Time:

40 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $6.48 $6.48
10 $6.07 $60.70
25 $5.66 $141.50
50 $4.99 $249.50
100 $4.32 $432.00
250 $3.91 $977.50
500 $3.64 $1,820.00
Product Attribute Attribute Value
Vishay
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  Details
RH
28 Ohms
50 W
1 %
20 PPM / C
- 55 C
+ 250 C
Solder Lug
50 mm
16 mm
15.5 mm
Brand: Vishay / Dale
Features: Aluminum Housed Resistors
Mounting Style: Chassis Mount
Operating Temperature Range: - 55 C to + 250 C
Product: Aluminum Housed Resistors
Product Type: Wirewound Resistors
Factory Pack Quantity: 5
Subcategory: Resistors
Technology: Wirewound
Type: Aluminium Housed Power Resistor
Unit Weight: 1 oz
USHTS:
8533290000
CNHTS:
8533290000
CAHTS:
8533210000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99

RH/NH Chassis Mount Industrial Wirewound Resistors

Vishay / Dale RH and NH Chassis Mount Industrial Wirewound Resistors are aluminum housed resistors that are completely welded and molded for total environmental protection. The fixed RH and NH resistors are available in a 0.01Ω to 273KΩ resistance range with seven tolerance options: ±0.05%, ±0.1%, ±0.25%, ±0.5%, ±1%, ±3%, and ±5%. Power ratings range from 7.5W to 250W with operation from -55°C up to +250°C. The NH components are a non-inductive style with Ayrton-Perry winding.

Image Description
TE Connectivity HSC10018RJ Also Bought Image
Wirewound Resistors - Chassis Mount HSC100 18R 5%
Murata GRM033R60J155ME14D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5UF 6.3V 20% 0201
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
YAGEO RC0805FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 125 mW 0805 1%
Orion Fans G60-4 Also Bought Image
Fan Accessories Fan Finger Guard for 60mm Fan, Bright Basic Wire, Bright Nickel Chrome
Ohmite 805F1R5E Also Bought Image
Wirewound Resistors - Chassis Mount 5watt 1.5ohm 1%
Eaton HRK-R Also Bought Image
Fuse Holder FUSEHOLDER
Vishay RH0101R500FC02 Also Bought Image
Wirewound Resistors - Chassis Mount 12.5watt 1.5ohm 1% MKD 10watt
Vishay RE60G8R00C02 Also Bought Image
Wirewound Resistors - Chassis Mount 5watts 8ohms 1% Inductive