RE65G80R0C02

Vishay / Dale Logo
71-RE65G80R0C02

RE65G80R0C02

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 10watts 80ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 33

Stock:

33 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $4.91 $4.91
10 $4.44 $44.40
20 $4.06 $81.20
Product Attribute Attribute Value
Vishay
Product Category: Wirewound Resistors - Chassis Mount
RoHS: N
RE Military
80 Ohms
10 W
1 %
20 PPM / C
- 55 C
+ 250 C
Solder Lug
35 mm
20.3 mm
9.91 mm
Application: Military/E-Rel
Brand: Vishay / Dale
Features: Aluminum Housed Resistors
Lead Spacing: -
Mounting Style: Chassis Mount
Operating Temperature Range: - 55 C to + 250 C
Product: Aluminum Housed Resistors
Product Type: Wirewound Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 0.211644 oz
USHTS:
8533210080
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Image Description
Bourns PWR220T-35-22R0J Also Bought Image
Thick Film Resistors - Through Hole 22 OHM 5% 100PPM 35W
Molex 11-03-0044 Also Bought Image
Extraction, Removal & Insertion Tools EXTRACTION TOOL
Maxim Integrated MAX202ECPE+ Also Bought Image
RS-232 Interface IC +/-15kV ESD-Protected, +5V RS-232 Transceivers
TE Connectivity EP7W4K7J Also Bought Image
Wirewound Resistors - Through Hole EP 7W 4K7 5%
Vishay MAL202124332E3 Also Bought Image
Aluminum Electrolytic Capacitors - Axial Leaded 3300uF 10V 20% Axial
Nichicon UCY2H220MHD3TN Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 500V 22uF 20% AEC-Q200
Cornell Dubilier 106TTA450M Also Bought Image
Aluminum Electrolytic Capacitors - Axial Leaded 10uF 450V 20%
Apem PM13B022 Also Bought Image
Slide Switches Slide DPDT
Ohmite HS50 16R F Also Bought Image
Wirewound Resistors - Chassis Mount 50W 16 OHM1%
Panasonic ECA-1HHG220 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 22uF 50V