RCWE1206R220FKEA

Vishay / Dale
71-RCWE1206R220FKEA

RCWE1206R220FKEA

Mfr.:

Description:
Current Sense Resistors - SMD 1/2watt .22ohms 1% 100ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 40,645

Stock:

40,645 Can Ship Immediately

Factory Lead-Time:

31 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.42 $0.42
$0.181 $1.81
$0.13 $13.00
$0.075 $75.00
Full Reel (Order in multiples of 5000)
$0.075 $375.00
$0.072 $720.00
$0.07 $1,750.00
$0.059 $2,950.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Current Sense Resistors - SMD
RoHS:  Details
RCWE
220 mOhms
500 mW (1/2 W)
1 %
100 PPM / C
1206
3216
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
Reel
Cut Tape
MouseReel
Application: Current Sense
Brand: Vishay / Dale
Features: -
Height: 0.6 mm
Length: 3.1 mm
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Thick Film Surface Mount Chip Resistor, Wraparound, Extremely Low Value
Width: 1.6 mm
Unit Weight: 0.000571 oz
USHTS:
8533210030
CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RCWE


RCWE Thick Film Extreme Low Value Chip Resistors

The Vishay / Dale RCWE Series Thick Film Extreme Low Value Chip Resistors offer extremely low resistance values (0.01Ω to 0.976Ω) and are suitable for current sensing and shunts. Constructed of high quality ceramic with a metal glaze and a protective overglaze, the SMT wraparound Vishay / Dale RCWE Series Thick Film Extreme Low Value Chip Resistors feature Lead(Pb)-free solder contacts on an Ni barrier layer. The RCWE series is RoHS compliant to directive 2002/95/EC and halogen-free according to IEC 61249-2-21.

VishayCurrentSensingResistorsALL


Current Sensing Resistors

Vishay / Dale Current Sensing Resistors are SMT, fixed, discrete resistors available in a wide range of package sizes. These resistors feature low resistance values, a variety of temperature performances, and a range of temperature coefficients.  The surface mount Vishay / Dale current sensing resistors offer tight tolerances, excellent overload capabilities (equivalent to wirewound), and are ideal for high-current and high-power applications.

Vishay / Dale Current Sensing Resistors


RCWE Low Value Thick Film Chip Resistors

Vishay / Dale RCWE Low Value Thick Film Chip Resistors are a wraparound, AEC-Q200 qualified resistor family with extremely low resistance values (0.01Ω to 0.976Ω). RCWE series resisters are offered with a range of power ratings from 125mW to 2W. These SMT resistors feature a metal glaze on high quality ceramic, with a protective overglaze. This Vishay / Dale resistor family is available in a wide range of case sizes from 0402 to 2512 (1005 to 6332). RCWE series resistors are ideal for current sensing and shunts.

Image Description
ROHM Semiconductor SFR18EZPJ514
Thick Film Resistors - SMD
TE Connectivity 913637-E
Hard Metric Connectors STVSKO H F 201 GERA * * * * * FD * J-6C
3M N10236-5212PC
D-Sub Micro-D Connectors 36P R/A SHLD RECEPT BOARDMNT M2.5 THREAD
Vishay BAT54-E3-08
Schottky Diodes & Rectifiers 200mA 30 Volt
Bel 0685T8000-01
Surface Mount Fuses Surface Mt Slow Blow 1206 size, 8A
Vishay SM15T100A-E3/57T
ESD Suppressors / TVS Diodes 1500W 100V 5% Uni
Panasonic ERA-3APB622V
Thin Film Resistors - SMD 0603 6.2Kohm 0.1% 15ppm AEC-Q200
Susumu RG1608P-1581-B-T5
Thin Film Resistors - SMD 1/10W 1.58K Ohm 0.1% 0603 25ppm
YAGEO RC0402FR-0720K5L
Thick Film Resistors - SMD 20.5 kOhms 62.5mW 0402 1%
YAGEO RL1206FR-7W0R47L
Current Sense Resistors - SMD 470 mOhms 500mW 1 % 300 ppm/C AEC-Q200