RCWE1206R200FKEA

Vishay / Dale
71-RCWE1206R200FKEA

RCWE1206R200FKEA

Mfr.:

Description:
Current Sense Resistors - SMD 1/2watt .2ohms 1% 100ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 55,897

Stock:

55,897 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.47 $0.47
$0.344 $3.44
$0.138 $13.80
$0.067 $67.00
Full Reel (Order in multiples of 5000)
$0.063 $315.00
$0.054 $540.00
$0.052 $1,300.00
$0.05 $2,500.00
$0.049 $4,900.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Current Sense Resistors - SMD
RoHS:  Details
RCWE
200 mOhms
500 mW (1/2 W)
1 %
100 PPM / C
1206
3216
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
Reel
Cut Tape
MouseReel
Application: Current Sense
Brand: Vishay / Dale
Features: -
Height: 0.6 mm
Length: 3.1 mm
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Width: 1.6 mm
Unit Weight: 0.000571 oz
USHTS:
8533210030
CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

VishayCurrentSensingResistorsALL


RCWE


Current Sensing Resistors

Vishay / Dale Current Sensing Resistors are SMT, fixed, discrete resistors available in a wide range of package sizes. These resistors feature low resistance values, a variety of temperature performances, and a range of temperature coefficients.  The surface mount Vishay / Dale current sensing resistors offer tight tolerances, excellent overload capabilities (equivalent to wirewound), and are ideal for high-current and high-power applications.

Vishay / Dale Current Sensing Resistors


RCWE Low Value Thick Film Chip Resistors

Vishay / Dale RCWE Low Value Thick Film Chip Resistors are a wraparound, AEC-Q200 qualified resistor family with extremely low resistance values (0.01Ω to 0.976Ω). RCWE series resisters are offered with a range of power ratings from 125mW to 2W. These SMT resistors feature a metal glaze on high quality ceramic, with a protective overglaze. This Vishay / Dale resistor family is available in a wide range of case sizes from 0402 to 2512 (1005 to 6332). RCWE series resistors are ideal for current sensing and shunts.

Image Description
KYOCERA AVX 0805YC106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 0805 10%
KYOCERA AVX 06035C105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0603 10%
Texas Instruments REF2033AIDDCT
Voltage References Low-Drift, Lw-Pwr Dual Output Volt Ref
Keystone Electronics 5015
Circuit Board Hardware - PCB SM TEST POINT ON T&R - MINIATURE
Analog Devices Inc. LTM4622IY#PBF
Switching Voltage Regulators Dual Ultrathin 2.5A, Single 5A Step-Down
KYOCERA AVX 08055C105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10%
KYOCERA AVX 12105C106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 1210 10%
KYOCERA AVX 1210ZC476KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 47uF X7R 1210 10%
Broadcom Limited HSMG-C150
Standard LEDs - SMD Green Diffused 572nm 15mcd
Vishay CRCW04020000ZSTD
Thick Film Resistors - SMD 1/16watt 0ohms