RCC1206100RFKEA

Vishay / Dale Logo
71-RCC1206100RFKEA

RCC1206100RFKEA

Mfr.:

Description:
Thick Film Resistors - SMD 100ohms 1% 100ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,124

Stock:

9,124
Can Ship Immediately

On Order:

10,000
Expected 14-Mar-23

Factory Lead-Time:

52
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.38 $0.38
10 $0.33 $3.30
100 $0.129 $12.90
1,000 $0.055 $55.00
2,500 $0.053 $132.50
Full Reel (Order in multiples of 5000)
5,000 $0.052 $260.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  Details
RCC e3
100 Ohms
500 mW (1/2 W)
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
1206
3216
Automotive Grade
-
Reel
Cut Tape
MouseReel
Brand: Vishay / Dale
Height: 0.55 mm
Length: 3.2 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 1.6 mm
Unit Weight: 0.000571 oz

This functionality requires JavaScript to be enabled.
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

RCC e3 Medium Power Thick Film Chip Resistors

Vishay / Draloric RCC e3 Medium Power Thick Film Chip Resistors feature an enhanced power rating of 0.125W to 0.5W and an increased operating voltage range of 75V to 200V. The series has a resistance range of 1Ω to 10MΩ and is available in 0402, 0603, 0805, and 1206 case sizes. Vishay / Draloric RCC e3 Medium Power Thick Film Chip Resistors are AEC-Q200 qualified and are designed for automotive, industrial, telecommunications, and medical applications.

Image Description
KEMET C1206C104J4GACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .1uF C0G 1206 5% AEC-Q200
Vishay CRMA1206AF10K0DKEF Also Bought Image
Thick Film Resistors - SMD 0.30W 10Kohm .5% AEC-Q200
Vishay RCC12061K00FKEA Also Bought Image
Thick Film Resistors - SMD 1.0 Kohms 1% 100ppm
Vishay RCC120610K0FKEA Also Bought Image
Thick Film Resistors - SMD 10 Kohms 1% 100ppm
Vishay RCC12062K20FKEA Also Bought Image
Thick Film Resistors - SMD 2.2 Kohms 1% 100ppm
Vishay RCC120610R0FKEA Also Bought Image
Thick Film Resistors - SMD 10ohms 1% 100ppm
Vishay RCC12061K50FKEA Also Bought Image
Thick Film Resistors - SMD 1.5 Kohms 1% 100ppm
KEMET C0805C104M5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 20%
KEMET C1206C104K5RAC7867 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 1206 10%
Vishay RCC1206100KFKEA Also Bought Image
Thick Film Resistors - SMD 100 Kohms 1% 100ppm