NS01010R00FE12

Vishay / Dale
71-NS01010R00FE12

NS01010R00FE12

Mfr.:

Description:
Wirewound Resistors - Through Hole 10ohms 1% 10watt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 487

Stock:

487 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.04 $5.04
$4.56 $45.60
$3.85 $77.00
$3.27 $327.00
$3.21 $642.00
Product Attribute Attribute Value
Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS:  Details
RS, NS
10 Ohms
10 W
1 %
20 PPM / C
- 65 C
+ 250 C
9.5 mm
45.2 mm
-
-
Axial
Brand: Vishay / Dale
Features: Coated Resistors, Silicone Coated
Lead Diameter: 1.02 mm
Mounting Style: PCB Mount
Operating Temperature Range: - 65 C to + 250 C
Product: Power Resistors Wirewound Silicone Coated
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Type: Wirewound Resistors, Industrial, Precision Power, Silicon Coated, Axial Lead
Unit Weight: 0.317466 oz
USHTS:
8533210080
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99

RS & NS Industrial Wirewound Resistors

Vishay / Dale RS and NS Industrial Wirewound Resistors provide high reliability, an all-welded construction, and high-temperature capability. These silicone-coated, axial lead resistors offer precision power, excellent stability in operation with <0.5% typical resistance shift, high-temperature coating (>350°C), and down to ±20ppm/°C temperature coefficient of resistance (TCR). Both series meet the applicable requirements of MIL-PRF-26. Other features include a 0.4W to 13W power rating, 0.1Ω to 273KΩ resistance value range, and ±0.05% to ±10% tolerance range. The resistors are available in non-inductive styles (type NS) with Ayrton-Perry winding for the lowest reactive components. Applications for Vishay / Dale RS and NS Industrial Wirewound Resistors include DC/DC converters, AC/DC inverters, high-voltage bleeders, motor speed controls, electrical loads, current shunts, and more.

Vishay-RS-NS


Image Description
CUI Inc. PSK-100-24
AC/DC Power Modules ac-dc, 100 W, 24 Vdc, single output, encapsulated PCB
Hirose Electric HIF3BA-16PA-2.54DSA(63)
Headers & Wire Housings
Vishay 293D476X9020D2TE3
Tantalum Capacitors - Solid SMD 47uF 20volts 10% D case Molded
onsemi MC14584BDG
Inverters 3-18V CMOS Hex Schmitt Trigger
Bourns CHP1206AFX-1000ELF
Thick Film Resistors - SMD ResHighPowerA 1206 100R 1% 3/4W TC100
Vishay RS0105R000FE12
Wirewound Resistors - Through Hole 10watts 5ohms 1%
TE Connectivity CRGP1210F150R
Thick Film Resistors - SMD CRGP 1210 150R 1% SMD Resistor
Ohmite TUW5J15RE
Wirewound Resistors - Through Hole 5watt 15ohm 5% Axial
Vishay CRCW120612K0FKEAHP
Thick Film Resistors - SMD 3/4watt 12Kohms 1% High Power AEC-Q200
Vishay CRCW1206120KFKEAHP
Thick Film Resistors - SMD 0.75W 120K ohms 1% High Power AEC-Q200