IMC1812ES4R7K

Vishay / Dale Logo
70-IMC1812ES4R7K

IMC1812ES4R7K

Mfr.:

Description:
Fixed Inductors 4.7uH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 520

Stock:

520
Can Ship Immediately

On Order:

2,000
Expected 18-Jul-22

Factory Lead-Time:

20
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.83 $0.83
10 $0.721 $7.21
100 $0.47 $47.00
250 $0.442 $110.50
500 $0.433 $216.50
1,000 $0.35 $350.00
Full Reel (Order in multiples of 2000)
2,000 $0.314 $628.00
4,000 $0.30 $1,200.00
10,000 $0.291 $2,910.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Fixed Inductors
RoHS:  Details
RF Inductors
Wirewound
SMD/SMT
1812 (4532 metric)
Unshielded
4.7 uH
10 %
315 mA
1 Ohms
-
- 55 C
+ 125 C
50
35 MHz
Standard
PCB Mount
4.5 mm
3.2 mm
3.2 mm
-
IMC
Reel
Cut Tape
MouseReel
Application: RF
Brand: Vishay / Dale
Case Code - in: 1812
Case Code - mm: 4532
Product Type: Fixed Inductors
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 7.96 MHz
Unit Weight: 0.000952 oz

USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99
Image Description
onsemi 1N4148WT Also Bought Image
Diodes - General Purpose, Power, Switching SINGLE JUNC. 75V 4.0NS COMP
KEMET C0805C104K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
TE Connectivity 2-353082-2 Also Bought Image
Headers & Wire Housings HDR V ASSY 3P
TE Connectivity 3-644456-2 Also Bought Image
Headers & Wire Housings NARROW FLT HDR 2P Straight Post
Panasonic ECH-U1H152GX5 Also Bought Image
Film Capacitors 1500pF 50VDC 2% PPS FILM 0805
Samsung Electro-Mechanics CL21A225KAFNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF+/-10% 25V X5R 0805
TE Connectivity 2-353080-2 Also Bought Image
Headers & Wire Housings HDR V ASSY 2P
Kyocera AVX 055036006223862+ Also Bought Image
Memory Card Connectors SIM CONNECTOR
Panasonic EEE-FP1E220AR Also Bought Image
Aluminum Electrolytic Capacitors - SMD 22uF 25V ELECT FP SMD
ROHM Semiconductor DTC124EKAT146 Also Bought Image
Bipolar Transistors - Pre-Biased DIGIT NPN 50V 100MA